Operational Amplifiers - Op Amps

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Single 2.7V Op Amp E temp 3 080In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 2.8 MHz 2.3 V/us 3 mV 500 pA 6 V 2.7 V 200 uA 20 mA 90 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6L1 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 5MHz OP E temp 1 849In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 4 MHz 2.7 V/us 1.5 mV 350 pA 5.5 V 2.2 V 240 uA 12 mA 70 dB 23 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6482 AEC-Q100 Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Single 50MHz OP mCal E temp 2 045In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 50 MHz 30 V/us 200 uV 6 nA 5.5 V 2.2 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz SOT-6 SMD/SMT No Shutdown - 40 C + 125 C MCP653 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 60MHz OP E temp 1 171In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.2 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP661 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, 10MHz Op Amp, E Temp 5 005In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 20 V/us 1.6 mV 200 pA 5.5 V 1.8 V 720 uA 50 mA 125 dB 16 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Quad 2.3V PNP 448In Stock
Min.: 1
Mult.: 1

4 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP619 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single, 3MHz Op Amp, E Temp 6 529In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 3 MHz 3.2 V/us 1.6 mV 1 pA 5.5 V 1.8 V 170 uA 30 mA 60 dB 17 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 60MHz OP E Temp 1 302In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.2 V 6 mA 90 mA 66 dB MSOP-8 No Shutdown - 40 C + 125 C MCP662 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Quad, Zero-Drift Op Amp, E Temp 2 379In Stock
Min.: 1
Mult.: 1
: 2 500
4 Channel 80 kHz 30 mV/us 25 uV 5 pA 5.5 V 1.6 V 6.5 uA 17 mA 135 dB 102 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 650kHz Extended Temp 2 874In Stock
Min.: 1
Mult.: 1

2 Channel 550 kHz 300 mV/us 5 mV 1 pA 5.5 V 1.8 V 50 uA 23 mA 60 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6242 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2MHz 1 573In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6274 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 90kHz OP, E temp 1 080In Stock
Min.: 1
Mult.: 1

2 Channel 90 kHz 50 mV/us 1 mV 50 pA 5.5 V 1.8 V 4.4 uA 22 mA 75 dB 95 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6422 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp 2 472In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 9 kHz 3 V/us 4.5 mV 1 pA 6 V 1.4 V 450 nA 22 mA 60 dB 190 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6444 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, 30MHz Op Amp, E Temp 2 123In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 30 MHz 40 V/us 1.6 mV 1 pA 5.5 V 1.8 V 75 dB 12 nV sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Automotive,Dual 1.8V 1MHz OP, E temp 2 500In Stock
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 6 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Automotive, Quad 1.8V 1MHz OP, E temp 2 600In Stock
Min.: 2 600
Mult.: 2 600
: 2 600

4 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 6 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6004 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 500KHz 3 742In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 550 kHz 300 mV/us 5 mV 1 pA 5.5 V 1.8 V 50 uA 23 mA 60 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6241 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Automotive, Quad 2.4V 10MHz OP, E temp 2 500In Stock
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 10 MHz 7 V/us 5 mV 5 nA 6 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6294 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual-Channel High-Voltage Amplifier with Boost Converter & Power MOSFET 383In Stock
Min.: 1
Mult.: 1

2 Channel 90 mV/us 110 mV 7 V 6 V 200 uA 40 mA VQFN-43 SMD/SMT Shutdown 0 C + 125 C Tray
Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz 780In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6023 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps SNGL 18V 300 kHz OP E Temp 3 245In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6231 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, 12V 10MHz Opamp 105In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 10 V/us 1 mV 25 nA 6 V, 12 V 1.75 V, 3.5 V 2 mA 41 mA 75 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6H91 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 20MHz OP mCal E temp 8In Stock
Min.: 1
Mult.: 1

4 Channel 20 MHz 10 V/us 200 uV 5 pA 5.5 V 2.5 V 2.5 mA 70 mA 65 dB 45 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP624 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 2 MHz OP E temp, rvs pinout 2 756In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 2 MHz 900 mV/us 4 mV 1 pA 6 V 2 V 150 uA 25 mA 91 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6L71 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V Op Amp E temp 2 642In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 2.8 MHz 2.3 V/us 3 mV 1 pA 6 V 2.7 V 200 uA 20 mA 90 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6L2 Reel, Cut Tape, MouseReel