Operational Amplifiers - Op Amps

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10 MHz OP E temp 27 984In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V 29 294In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 2.8 MHz 2.3 V/us 700 uV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP602 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 14 kHz OP, E temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6041 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 14 kHz OP, E temp 3 300In Stock
Min.: 3 300
Mult.: 3 300
: 3 300

SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6042 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 35 446In Stock
Min.: 1
Mult.: 1
: 2 600

4 Channel 2.8 MHz 2.3 V/us 2 mV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MCP604 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 600kHz Op Amp, E tem 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

SOT-23-5 MCP6061 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single, 20MHz OP, mCal, E temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 20 MHz 30 V/us 200 uV 5 nA 5.5 V 2.5 V 2.5 mA 70 mA 68 dB 13 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP621 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 5 MHz OP, E temp 2 500In Stock
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 5 MHz 2.5 V/us 5 mV 5 nA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6282 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single, Low Noise, 3.5MHz OP, E temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 3.5 MHz 2 V/us 1.5 mV 3 nA 5.5 V 2.2 V 520 uA 20 mA 80 dB 5.4 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6286 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Automotive, Dual 2.4V 10MHz OP, E temp 3 300In Stock
Min.: 3 300
Mult.: 3 300
: 3 300

2 Channel 10 MHz 7 V/us 5 mV 5 nA 6 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Quad, 1.8V 1MHz, Op, E temp 2 500In Stock
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 1 MHz 1 mV 800 pA 6 V 1.8 V 55 uA 15 mA 76 dB 28 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6404 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single, 90 kHz OP, E temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 90 kHz 50 mV/us 1 mV 800 pA 5.5 V 1.8 V 4.4 uA 22 mA 75 dB 90 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6421 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 9kHz OP, I temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

SOT-23-5 SMD/SMT - 40 C + 125 C MCP6441 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 5 MHz OP, E temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 4 MHz 2.7 V/us 1.5 mV 350 pA 5.5 V 2.2 V 36 mA 89 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6481 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps 16bit deltasigma ADC dual channel 15sps 31 906In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 7.5 MHz 6 V/us 1.5 mV 350 pA 5.5 V 2.4 V 530 uA 15 mA 88 dB 14 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6491 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Automotive, Single 2.4V 7.5MHz OP, E temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 7.5 MHz 6 V/us 1.5 mV 350 pA 5.5 V 2.4 V 530 uA 40 mA 70 dB 14 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6491 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps 16V 1.2 MHz Single Op Amp 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 1.2 MHz 800 mV/us 700 uV 25 nA 8 V, 16 V 1.75 V, 3.5 V 50 mA 100 dB 30 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6H01 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 300 kHz 130 mV/us 8 uV 5 pA 5.5 V 1.8 V 23 uA 21 mA 120 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V31 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V Op Amp E temp 2 125In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.8 MHz 2.3 V/us 3 mV 1 pA 6 V 2.7 V 200 uA 20 mA 90 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6L4 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 2 MHz OP E temp 2 858In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 2 MHz 900 mV/us 4 mV 2 nA 6 V 2 V 150 uA 25 mA 91 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6L72 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 10 MHz OP E temp 4 867In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 10 MHz 7 V/us 4 mV 1 pA 6 V 2.4 V 850 uA 25 mA 91 dB 9.4 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6L94 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Automotive, Dual 2V 2MHz OP, E temp 3 300In Stock
Min.: 3 300
Mult.: 3 300
: 3 300

2 Channel 2 MHz 900 mV/us 5 mV 5 nA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6272 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 9kHz OP, I temp 2 500In Stock
Min.: 2 500
Mult.: 2 500
: 2 500

MSOP-8 SMD/SMT - 40 C + 125 C MCP6442 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps 16V 1.2 MHz Single Op Amp 34 847In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.2 MHz 800 mV/us 3.5 mV 10 nA 16 V 1.75 V, 3.5 V 135 uA 50 mA 84 dB 35 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6H01 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Automotive, Dual 3.5V 1.2MHz OP, E temp 3 300In Stock
Min.: 3 300
Mult.: 3 300
: 3 300

2 Channel 1.2 MHz 800 mV/us 700 uV 25 nA 8 V, 16 V 1.75 V, 3.5 V 50 mA 100 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6H02 AEC-Q100 Reel