Operational Amplifiers - Op Amps

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 3 000In Stock
Cut Tape
0,989 €
0,717 €
0,648 €
0,573 €
Reel
0,453 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB571 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 5 077In Stock
Cut Tape
1,71 €
1,32 €
1,15 €
1,02 €
Reel
0,849 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1.4 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV324A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 13 020In Stock
Cut Tape
0,826 €
0,629 €
0,581 €
0,529 €
Reel
0,478 €
Min.: 1
Mult.: 1
: 4 000
2 Channel 21 MHz 11 V/us 50 uV 1.8 pA 5.5 V 1.8 V 1.7 mA 70 mA 73 dB 13 nV sqrt Hz MiniSO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropwr Wide Band 16V CMOS op-amps 8 965In Stock
Cut Tape
1,14 €
0,824 €
0,781 €
0,661 €
Reel
0,556 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 900 kHz 1 V/us 1.8 mV 200 pA 16 V 3 V 220 uA 5.3 mA 45 dB 48 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX561A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 8 744In Stock
Cut Tape
0,267 €
0,196 €
0,179 €
0,16 €
Reel
0,134 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 1.1 MHz 600 mV/us 2 mV 200 nA 15 V, 30 V 1.5 V, 3 V 700 uA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp 15MHz 4.5nV 7V 2kV 1 583In Stock
2 500Expected 23/11/2026
Cut Tape
1,05 €
0,759 €
0,686 €
0,606 €
Reel
0,49 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 15 MHz 7 V/us 2.5 mV 750 nA 15 V, 30 V 2.5 V, 5 V 8 mA 37 mA 80 dB 4.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C 500 fA MC33079 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS dual op amp 3 746In Stock
Cut Tape
1,80 €
1,42 €
1,32 €
1,22 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 4 000
2 Channel 8 kHz 3 V/us 100 uV 5 pA 5.5 V 1.5 V 600 nA 9 mA 92 dB 240 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C OA2NP Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 3 340In Stock
Cut Tape
0,585 €
0,407 €
0,366 €
0,348 €
Reel
0,253 €
Min.: 1
Mult.: 1
: 4 000
2 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 5.6 mA 60 dB 4 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 20 C + 70 C TS462 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1 628In Stock
Cut Tape
0,791 €
0,624 €
0,593 €
0,521 €
Reel
0,508 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB512 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz 2 434In Stock
Cut Tape
2,14 €
1,59 €
1,45 €
1,30 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1.3 MHz 700 mV/us 4 mV 110 nA 130 uA 70 mA 68 dB 31 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV854 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 8MHz 1 801In Stock
Cut Tape
0,80 €
0,574 €
0,519 €
0,456 €
Reel
0,377 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 8 MHz 4.5 V/us 4.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV911 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single General Purp 5 183In Stock
0,43 €
0,298 €
0,266 €
0,212 €
Min.: 1
Mult.: 1
1 Channel 1 MHz 500 mV/us 5 mV 500 nA 40 V 5 V 1.7 mA 25 mA 70 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C UA741 Tube

STMicroelectronics Operational Amplifiers - Op Amps Low power quad operational amplifier 4 720In Stock
Cut Tape
0,421 €
0,29 €
0,258 €
0,223 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 70 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902W Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Low Pwr Dual OP Amp 100dB 1.1MHz 6 269In Stock
Cut Tape
0,327 €
0,24 €
0,221 €
0,206 €
Reel
0,129 €
Min.: 1
Mult.: 1
: 4 000
2 Channel 1.1 MHz 600 mV/us 2 mV 200 nA 30 V 3 V 700 uA 40 mA 100 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904W AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 2 394In Stock
Cut Tape
1,04 €
0,746 €
0,672 €
0,591 €
Reel
0,466 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 800 uV 1.5 to 5.5 V 120 kHz 10 uA 1pA 2 815In Stock
Cut Tape
0,714 €
0,568 €
0,47 €
0,425 €
Reel
0,375 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 120 kHz 40 mV/us 4 mV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSV611 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Wideband JFET 2 269In Stock
Cut Tape
0,851 €
0,61 €
0,549 €
0,482 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V 3 V 3.2 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LF253 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 6 020In Stock
Cut Tape
0,49 €
0,339 €
0,303 €
0,264 €
Reel
0,208 €
Min.: 1
Mult.: 1
: 4 000
2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 3 828In Stock
Cut Tape
1,33 €
0,98 €
0,886 €
0,783 €
Reel
0,615 €
Min.: 1
Mult.: 1
: 4 000
2 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS1872 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz, low offset v 2 479In Stock
Cut Tape
3,18 €
2,40 €
2,20 €
1,99 €
Reel
1,63 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 200 kHz 120 mV/us 700 uV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX634A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 3 843In Stock
Cut Tape
1,14 €
0,817 €
0,739 €
0,653 €
Reel
0,511 €
Min.: 1
Mult.: 1
: 4 000
2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current Non-Stocked Lead-Time 30 Weeks
Cut Tape
0,671 €
0,558 €
0,495 €
0,439 €
Reel
0,371 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 4 MHz 16 V/us 3 mV 20 pA 18 V, 36 V 3 V, 6 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TL084I AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Hi-Performance 2 547In Stock
Cut Tape
0,697 €
0,485 €
0,435 €
0,38 €
Reel
0,291 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 3.5 MHz 5.5 V/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TS274 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power 3 627In Stock
Cut Tape
0,662 €
0,473 €
0,425 €
0,372 €
Reel
0,27 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1 MHz 600 mV/us 10 mV 150 pA 16 V, 16 V 3 V, 3 V 800 uA 45 mA 65 dB 38 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TS27M4 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) 6 800In Stock
Cut Tape
2,39 €
1,79 €
1,63 €
1,46 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 2.8 mA 10 mA 50 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS952 AEC-Q100 Reel, Cut Tape, MouseReel