WLP-6 Operational Amplifiers - Op Amps

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 1.8V, 15MHz Low-Offset, Low-Power, Rail- 2 196In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 15 MHz 7 V/us 50 uV 500 fA 5.5 V 1.7 V 750 uA 50 mA 90 dB 12.7 nV/sqrt Hz WLP-6 SMD/SMT Shutdown - 40 C + 125 C MAX44290 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 4uA Op Amp with shut-down 2 581In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 300 kHz 140 mV/us 200 uV 20 pA 5.5 V 1.7 V 4.5 uA 15 mA 42 dB 440 nV/sqrt Hz WLP-6 SMD/SMT Shutdown - 40 C + 125 C MAX40006 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 750nA Op Amp 2 270In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 20 kHz 12 mV/us 300 uV 40 pA 5.5 V 1.7 V 700 nA 10 mA 70 dB 513 nV/sqrt Hz WLP-6 SMD/SMT No Shutdown - 40 C + 125 C MAX40007 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Thin WLP, High-Efficiency, 1.5MHz Op Amp 2 421In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.5 MHz 700 mV/us 10 uV 10 pA 3 V, 6 V 1.6 V 66 uA 50 mA 135 dB 42 nV/sqrt Hz WLP-6 SMD/SMT Shutdown - 40 C + 125 C MAX40100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Ultra-Low Power Op Amp in a Tiny 6-Bump
2 318Expected 03/08/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 9 kHz 2 mV/us 7 mV 1.5 nA 5.5 V 1.8 V 750 nA 11 mA 70 dB 120 nV/sqrt Hz WLP-6 SMD/SMT No Shutdown - 40 C + 85 C MAX44264 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 200kHz, 4 A, Rail-to-Rail I/O Op Amps wi 148In Stock
10 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 200 kHz 100 mV/us 1 mV 10 pA 5.5 V 1.8 V 4 uA 15 mA 80 dB 400 nV/sqrt Hz WLP-6 SMD/SMT Shutdown - 40 C + 85 C MAX9911 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Rail-to-Rail, 200kHz Op Amp with Shutdow
45 000On Order
Min.: 1
Mult.: 1
: 2 500

1 Channel 200 kHz 100 mV/us 1 mV 10 pA 5.5 V 1.8 V 5 uA 15 mA 70 dB 400 nV/sqrt Hz WLP-6 SMD/SMT Shutdown - 40 C + 85 C MAX44265 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 10MHz/42MHz Low Noise, Low Bias Op-Amps Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

WLP-6 MAX40075 Reel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 10MHz/42MHz Low Noise, Low Bias Op-Amps Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 42 MHz 10 V/us 30 uV 260 pA 5.5 V 2.7 V 2.2 mA 120 dB 4.2 nV/sqrt Hz WLP-6 SMD/SMT Shutdown - 40 C + 125 C MAX4007x Reel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 10MHz/42MHz Low Noise, Low Bias Op-Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 42 MHz 10 V/us 30 uV 260 pA 5.5 V 2.7 V 2.2 mA 120 dB 4.2 nV/sqrt Hz WLP-6 SMD/SMT Shutdown - 40 C + 125 C MAX4008x Reel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 10MHz/42MHz Low Noise, Low Bias Op-Amps Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

WLP-6 MAX4008x Reel