Reel Operational Amplifiers - Op Amps

Results: 5 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Renesas / Intersil Operational Amplifiers - Op Amps Dual, Low Power, RRIO, 1MHz Operational Amplifier 700In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 1 MHz 2.5 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 65 dB 38 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C RRA79002 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 15.5-V 1.4-MH z operational amplif 2 262In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

1 Channel 1.4 MHz 1.5 V/us 500 uV 20 fA 15.5 V 2 V 650 uA 4 mA 63 dB 27 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6035 Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps EMARMOUR™, Automotive Excellent EMI Characteristics Input/Output Rail-to-Rail High Output Drive CMOS Operational Amplifier 4 995In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.4 V/us 1 mV 1 pA 15 V 4 V 7.9 mA 9.3 mA 60 dB 50 nV/sqrt Hz SSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual high-precision low-power 105-MHz 2 662In Stock
Min.: 1
Mult.: 1
: 5 000

OPA2863A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 3MHz R/R A 595- TLV2375IPW A 595-TL A 595-TLV2375IPW 14 024In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TLV2375 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 40 - V 3.5-MHz low-power 21 287In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 3.5 MHz 20 V/us 350 uV 10 pA 40 V 4.5 V 650 uA 60 mA 110 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV9354 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps IC CMOS OP AMP 63 412In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 1 V/us 1 mV 1 pA 5.5 V 1.8 V 150 uA 8 mA 45 dB HVSOF-5 SMD/SMT No Shutdown - 40 C + 85 C BU7295HFV Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-26V Single Low Power Extended Temp 139 474In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2 500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 16 V, 32 V 1.5 V, 3 V 1.2 mA 40 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NCV2902 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps IC, Linear, Operational Amplifier, 2ch, 3-26V, -40 - +85 5 145In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 600 uA 30 mA 60 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 25 uA 2.5V 41 656In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 18.7 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP607 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz 4- 47 957In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 210 uA 40 mA 77 dB 33 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 40 - V 4.5-MHz low-pow 7 179In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 4.5 MHz 21 V/us 125 uV 10 pA 40 V 2.7 V 75 mA 75 dB 10.8 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C OPA4991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 5-MHz 15- V/ s slew rate R 44 323In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 5 MHz 15 V/us 330 uV 2 pA 5.5 V 1.8 V 330 uA 50 mA 96 dB 20 nV/sqrt Hz WQFN-16 SMD/SMT Shutdown - 40 C + 125 C TLV9054 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 4.5-MHz lo w-power operation 46 865In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 4.5 MHz 21 V/us 125 uV 10 pA 16 V 2.7 V 560 uA 75 mA 125 dB 10.8 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C TLV9152 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 8-MHz RR 18 464In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 8 MHz 6.5 V/us 300 uV 5 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV914A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp 830In Stock
2 500Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002IDGKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational 2 372In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 57 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV9061IDBVRG4 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual, 3 MHz Gen Purpose Op-Amp with EMI Filter 139 425In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1 MHz 3.2 V/us 1.6 mV 1 pA 5.5 V 1.8 V 170 uA 30 mA 90 dB 17 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Texas Instruments Operational Amplifiers - Op Amps 2.2-nV/vHz low-powe r 36-V operational A A 595-OPA210IDT 14 218In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 18 MHz 6.4 V/us 5 uV 300 pA 18 V, 36 V 2.25 V, 4.5 V 2.2 mA 65 mA 132 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA210 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA2364 A 595-OPA2364IDGKT 9 318In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 7 MHz 5 V/us 900 uV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2364 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 2.7-V High Slew Rate R-To-R Output A 595-TLV2772IDGK 11 254In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5.1 MHz 10.5 V/us 1.6 mV 60 pA 5.5 V 2.5 V 1 mA 40 mA 96 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 55 C + 125 C TLV2772 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 10-MHz RR IO operational am 23 327In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 10 MHz 6 V/us 3 mV 10 pA 5.5 V 1.8 V 400 uA 50 mA 90 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4316 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp 37 545In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 8 MHz 6.5 V/us 1.5 mV 1 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 2 048In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358AIDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 1 647In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 115 uA 75 dB 30 nV/sqrt Hz SOT-23-8 SMD/SMT Shutdown - 40 C + 125 C TLV9102IDDFRG4 Reel, Cut Tape, MouseReel