- 40 C Reel Optically Isolated Amplifiers

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vcm - Common Mode Voltage Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Optically Isolated Amplifiers OPTICALLY ISOLATED ERROR AMPLIFIER 2 360In Stock
Min.: 1
Mult.: 1
: 2 500

FOD2712A NPN Phototransistor 1 Channel 2500 Vrms 1.5 V SOIC-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Amplifiers Isolation Amplifier Analog output 747In Stock
Min.: 1
Mult.: 1
: 1 500

TLP7920 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 730 uV 5.5 V 3 V DIP-8 Gull Wing - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Amplifiers X36 Iso Amp; Sigma-delta A/D; SO8L; RoHS; T&R; wide lead 1 591In Stock
Min.: 1
Mult.: 1
: 1 500

TLP7830 Analog to Digital Converter - ADC 1 Channel 5000 Vrms 74 dB 600 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Modulator 933In Stock
Min.: 1
Mult.: 1
: 1 000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF 1 987In Stock
Min.: 1
Mult.: 1
: 1 000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 5 857In Stock
4 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 1 000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Amplifiers ISOAMP 4 354In Stock
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 500

TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Optically Isolated Amplifiers HI-SPD OPTOCPLR 8-PIN SDIP 1 407In Stock
Min.: 1
Mult.: 1
: 2 000

PS8352AL2 Analog to Digital Converter - ADC 2 Channel 5000 Vrms 100 kHz 76 dB 2 mV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 110 C SMD/SMT Reel, Cut Tape
onsemi Optically Isolated Amplifiers Isolated Error Amp Optocoupler 4 402In Stock
Min.: 1
Mult.: 1
: 2 500

FOD2712A NPN Phototransistor 1 Channel 2500 Vrms 1.5 V SOIC-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 946In Stock
Min.: 1
Mult.: 1
: 1 000

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 483In Stock
2 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1 000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 635In Stock
Min.: 1
Mult.: 1
: 1 000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 390In Stock
1 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 1 000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 837In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 2 963In Stock
Min.: 1
Mult.: 1
: 1 000

HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76.1 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 37In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

FOD2741A Phototransistor 1 Channel 5000 Vrms 1.5 V SMD-DIP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 9In Stock
1 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 1 000

FOD2741B NPN Phototransistor 1 Channel 5000 Vrms 1.5 V SMD-DIP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi FOD2711ASD
onsemi Optically Isolated Amplifiers OPTICALLY ISOLATED ERROR AMPLIFIER 154In Stock
Min.: 1
Mult.: 1
: 1 000

FOD2711A NPN Phototransistor 1 Channel 5000 Vrms 1.5 V MDIP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi FOD2711ASDV
onsemi Optically Isolated Amplifiers OPTICALLY ISOLATED ERROR AMPLIFIER 441In Stock
1 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

FOD2711A NPN Phototransistor 1 Channel 5000 Vrms 1.5 V MDIP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Amplifiers Automotive ± 5-V input precision
12 000On Order
Min.: 1
Mult.: 1
: 1 000

AMC1350 2 Channel 5000 Vrms SOIC-8 - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp
4 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Amplifiers Automotive 0-V to 5 -V input precision
2 661Expected 21/01/2027
Min.: 1
Mult.: 1
: 1 000

AMC1351 2 Channel 5000 Vrms SOIC-8 - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler
1 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 1 000

FOD2741A NPN Phototransistor 1 Channel 5000 Vrms 1.5 V SMD-DIP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Optically Isolated Amplifiers HI-SPD OPTOCPLR 8-PIN SDIP Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

PS8352AL2 Analog to Digital Converter - ADC 2 Channel 5000 Vrms 100 kHz 76 dB 2 mV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 110 C SMD/SMT Reel