Precision Amplifiers

Results: 2 086
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers PRECISION SINGLE SUPPLY DI-JET AMP 5 951In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 5 V/us 350 uV 60 pA 13 V, 26 V 2.5 V, 5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8627 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 6 762In Stock
Min.: 1
Mult.: 1
: 10 000

1 Channel 2.5 MHz 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 10 062In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 18 981In Stock
9 500On Order
Min.: 1
Mult.: 1
: 500

1 Channel 18 MHz 10 V/us 50 uV 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 15V Zero-Drift Operational Amplifier with Internal Capacitors 1 987In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 3 V/us 500 nV 10 pA 32 V 4.75 V 800 uA 12 mA 130 dB 90 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LTC1150 Tube
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY 8 059In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2 MHz 2 V/us 500 uV 35 pA 15 V, 36 V 1.5 V, 3 V 2.5 mA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp 3 994In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD820 7 380In Stock
294On Order
Min.: 1
Mult.: 1

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Tube
Analog Devices Precision Amplifiers L Cost, L Pwr Prec Op Amp 6 771In Stock
Min.: 1
Mult.: 1

1 Channel 700 kHz 200 mV/us 10 uV 40 pA 40 V 2 V 350 uA 14 mA 130 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1097 Tube
Analog Devices Precision Amplifiers 2x Prec R2R In & Out Op Amps 7 640In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 160 kHz 65 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1368 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 3 880In Stock
Min.: 1
Mult.: 1

2 Channel 1.6 MHz 200 mV/us 20 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6014 Tube
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier 13 484In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6084 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 6 098In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL 2 551In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4.25 MHz 2.4 V/us 125 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 6.5 mA 60 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp 4 151In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 10 MHz 30 V/us 700 uV 25 pA 18 V, 36 V 1.5 V, 3 V 6.3 mA 17 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION LOW NOISE BIPOLAR AMP 3 539In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 10 MHz 4 V/us 20 uV 12 nA 36 V, 36 V 10 V, 10 V 3.5 mA 20 mA 120 dB 2.8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8674 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp 16 538In Stock
Min.: 1
Mult.: 1
: 1 000

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 4 327In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD LOW OFFSET, LOW POWER 1 110In Stock
Min.: 1
Mult.: 1

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP400 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 1 903In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 36 V 5 V, 9 V 10 mA 100 dB 34 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8513 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION SINGLE SUPPLY DI-JET AMP 20 334In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 5 V/us 350 uV 60 pA 13 V, 26 V 2.5 V, 5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Tube
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 1 668In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 3.9 MHz 1 V/us 50 uV 1 nA 15 V 2.5 V 400 uA 10 mA 128 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 3 917In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps 1 380In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 200 mV/us 3 uV 5 pA 16 V 4.75 V 60 uA 7.5 mA 130 dB 100 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LTC1047 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 3 216In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC2051 Tube