Precision Amplifiers

Results: 1 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers High Speed Lw Pwr 732In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 650 mV/us 120 uV 25 nA 40 V 4 V 200 uA 20 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2021M Tube
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180IDR 532In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Tube
Texas Instruments Precision Amplifiers Low-Power Precision 36-V e-trim CMOS A 5 A 595-OPA191IDR 388In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Tube
Texas Instruments Precision Amplifiers Dual Micropower 140In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC1078 Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias 194In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 320 uV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC279 Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV27L2CDR A 595-TLV A 595-TLV27L2CDR 769In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 900 uV 600 fA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2A Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27L4BCD 1 206In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 562In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 260 uV 700 fA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4B Tube
Texas Instruments Precision Amplifiers Adv LinEPIC Self-Cal Precision Single 228In Stock
Min.: 1
Mult.: 1

1 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 1 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC4501 Tube
Texas Instruments Precision Amplifiers AC Excalibur Hi-Spd Low Pwr Prec Op Amp 1 688In Stock
Min.: 1
Mult.: 1
: 2 500

20 V, 40 V 2 V, 4 V 110 dB SOIC-8 SMD/SMT - 40 C + 125 C TLE2021A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Catalog LinCMOS Very LO-PWR OP AMP 1 889In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 210 kHz 120 mV/us 200 uV 1 pA 16 V 4.4 V 160 uA 50 mA 83 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLC2254A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers HS Low Power 254In Stock
Min.: 1
Mult.: 1

1 Channel 1.7 MHz 650 mV/us 80 uV 25 nA 40 V 4 V 240 uA 20 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2021A Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471ID 932In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Prec 17MHz Lo N oise CMOS Input Amp A 926-LMP7716MM/NOPB 590In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7716 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp 243In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp 204In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 900 uV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp 9In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 340 uV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274B Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp 213In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply uPower A 5 A 595-TLC27L2IPW 2 363In Stock
Min.: 1
Mult.: 1
: 2 000

2 Channel 110 kHz 30 mV/us 1.1 mV 600 fA 16 V 4 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS R/R 322In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 120 mV/us 850 uV 1 pA 8 V 2.7 V 70 uA 50 mA 83 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLV2252A Tube
Texas Instruments Precision Amplifiers High-speed (40 MHz) high-precision (60 u OPA3S328RGRR 98In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 40 MHz 30 V/us 60 uV 200 fA 5.5 V 2.2 V 20 dB 25 nV/sqrt Hz VQFN-20 SMD/SMT Shutdown - 40 C + 85 C OPA3S328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp 2 694In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 12 MHz 5 V/us 300 uV 100 nA 32 V 4 V 6 mA 50 mA 90 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL5580 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 1 025In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 900 uV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4A Tube
Texas Instruments Precision Amplifiers Dual Rail-Rail 440In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2472 Tube

Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I /O Op Amp w/Shutdwn 1 943In Stock
Min.: 1
Mult.: 1
: 2 500

3 V, 6 V 1.35 V, 2.7 V 78 dB MSOP-10 SMD/SMT - 40 C + 125 C TLV2473 Reel, Cut Tape, MouseReel