Texas Instruments Precision Amplifiers

Results: 1 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Single 36V 14MHz zero-drift mux-frie 3 915In Stock
Cut Tape
0,791 €
0,562 €
0,505 €
0,442 €
Reel
0,359 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 14 MHz 40 V/us 15 uV 350 pA 36 V 4.5 V 118 dB 7.6 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV888 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Pwr Single-Sply R ail-to-Rail A 595-OPA4310IDR 397In Stock
4,50 €
3,42 €
3,16 €
2,86 €
2,62 €
Min.: 1
Mult.: 1
4 Channel 3 MHz 2 V/us 200 uV 300 fA 5.5 V 2.5 V 150 uA 15 mA 92 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4345 Tube
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234AMA/NOPB 312In Stock
Cut Tape
5,54 €
4,25 €
3,92 €
3,57 €
Reel
3,34 €
Min.: 1
Mult.: 1
: 250
4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9104IDR A 595 A 595-TLV9104IDR 445In Stock
2,71 €
2,02 €
1,83 €
1,65 €
Min.: 1
Mult.: 1
4 Channel 525 kHz 620 mV/us 260 uV 700 fA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4B Tube
Texas Instruments Precision Amplifiers Quad High Speed 161In Stock
9,41 €
7,34 €
6,82 €
5,44 €
Min.: 1
Mult.: 1
4 Channel 2.8 MHz 500 mV/us 120 uV 33 nA 40 V 4 V 1.05 mA 40 mA 102 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C TLE2024 Tube
Texas Instruments Precision Amplifiers Quad Micropower 61In Stock
15,92 €
12,62 €
11,78 €
10,43 €
Min.: 1
Mult.: 1
4 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC1079 Tube
Texas Instruments Precision Amplifiers Dual High Precision 149In Stock
9,67 €
7,55 €
7,02 €
5,93 €
Min.: 1
Mult.: 1
2 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 2 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC4502A Tube
Texas Instruments Precision Amplifiers Quad Rail-Rail 264In Stock
6,30 €
4,86 €
4,50 €
4,10 €
Min.: 1
Mult.: 1
4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Tube
Texas Instruments Precision Amplifiers Dual micropower (24 A) low-offset (100 517In Stock
Cut Tape
1,69 €
1,26 €
1,14 €
1,02 €
Reel
0,803 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 1 MHz 1 V/us 100 uV 10 pA 5.5 V 1.7 V 60 mA 89 dB 130 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2396 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 48V 5MHz zer o-drift mux-friendl 524In Stock
Cut Tape
3,27 €
2,47 €
2,27 €
2,05 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 5.6 MHz 15 V/us 5 uV 250 pA 48 V, - 24 V, + 24 V - 2.25 V, 2.25 V, 4.5 V 38 mA 144 dB 9.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2486 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad micropower (24 A) low-offset (100 612In Stock
Cut Tape
2,40 €
1,79 €
1,63 €
1,47 €
1,39 €
Reel
1,18 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 1 MHz 1 V/us 100 uV 10 pA 5.5 V 1.7 V 23.5 uA 89 dB 130 nV/sqrt Hz TSSOP-14 SMD/SMT - 40 C + 125 C OPA4396 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 1 860In Stock
Cut Tape
3,57 €
2,70 €
2,49 €
2,24 €
Reel
1,90 €
Min.: 1
Mult.: 1
: 5 000
2 Channel 40 MHz 30 V/us 3 uV 200 fA 5.5 V 2.2 V 3.8 mA 96 dB 25 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 2 483In Stock
Cut Tape
3,60 €
2,72 €
2,49 €
2,25 €
Reel
2,01 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 30 V/us 3 uV 5.5 V 2.2 V 96 dB 9.8 nV/sqrt Hz DSBGA-24 SMD/SMT Shutdown - 40 C + 125 C OPA2328Y Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single-Supply Operat ional Amplifiers Mi 2 398In Stock
Cut Tape
3,38 €
2,52 €
2,30 €
2,06 €
Reel
1,78 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 1.4 MHz 500 mV/us 250 uV 40 nA 36 V 2.7 V 160 uA 8 mA 78 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA237 Reel, Cut Tape
Texas Instruments Precision Amplifiers Dual zero-drift mi c ropower (65 A) hig 3 354In Stock
Cut Tape
1,80 €
1,48 €
1,44 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.5 MHz 1 V/us 400 nV 10 pA 5.5 V 1.7 V 65 uA 28 mA 120 dB 32 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2383 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive qualified precision zero-cr 2 693In Stock
Cut Tape
3,18 €
2,37 €
2,17 €
1,94 €
Reel
1,55 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 100 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA320AQDBVRQ1G4 Reel, Cut Tape
Texas Instruments Precision Amplifiers Single zero-drift mi cropower (65 A) h 1 647In Stock
3 000Expected 19/11/2026
Cut Tape
1,26 €
0,965 €
Reel
0,965 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 2.5 MHz 1 V/us 400 nV 10 pA 5.5 V 1.7 V 10 mA 116 dB 32 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA383 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single low-offset ( 10 V) low-noise (4. 3 933In Stock
3 000Expected 07/06/2027
Cut Tape
2,54 €
1,89 €
1,73 €
1,55 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 1.22 mA 65 mA 66 dB 10.4 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C OPA392 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-speed (40 MHz) high-precision (60 u 2 631In Stock
8,82 €
6,88 €
6,40 €
5,87 €
Min.: 1
Mult.: 1
2 Channel 40 MHz 30 V/us 60 uV 10 pA 5.5 V 2.2 V 3.8 mA 63 mA, 68 mA 106 dB 9.8 nV/sqrt Hz DSBGA-24 SMD/SMT Shutdown - 40 C + 125 C OPA3S328
Texas Instruments Precision Amplifiers Input-overvoltage-pr otected low-power 4 581In Stock
Cut Tape
5,30 €
4,25 €
Reel
4,25 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 220 uA 25 mA 124 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp 188In Stock
121,76 €
103,17 €
98,52 €
Min.: 1
Mult.: 1
1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz CFP-8 SMD/SMT Shutdown - 55 C + 210 C OPA211 Tube
Texas Instruments OPA320AIDBVRG4
Texas Instruments Precision Amplifiers Precision zero-cros sover 20-MHz 0.9-p 2 675In Stock
Cut Tape
2,74 €
2,05 €
1,87 €
1,68 €
Reel
1,43 €
Min.: 1
Mult.: 1
: 3 000
Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 24-V low-po w er (90 μA) 5-&mu 1 796In Stock
Cut Tape
1,42 €
1,04 €
0,946 €
0,84 €
Reel
0,692 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 750 kHz 350 mV/us 1 uV 4.8 nA 24 V 4.5 V 140 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single rail-to-rail bipolar precision e 2 512In Stock
Cut Tape
2,40 €
1,79 €
1,64 €
1,47 €
Reel
1,23 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 3.6 MHz 3.2 V/us 50 uV 500 pA 36 V 4.5 V 10 mA 25 mA 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 2 713In Stock
Cut Tape
6,26 €
4,82 €
4,47 €
4,08 €
Reel
3,50 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel