Texas Instruments MouseReel Precision Amplifiers

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Quad 48V 14MHz ze ro-drift mux-friendl 761In Stock
Cut Tape
5,25 €
4,00 €
3,69 €
3,34 €
3,28 €
Reel
2,78 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 14 MHz 40 V/us 7.5 uV 350 pA 48 V 4.5 V 118 dB 7.6 nV/sqrt Hz SOIC-14 SMD/SMT - 40 C + 125 C OPA4488 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 48V 14MHz ze ro-drift mux-friendl 765In Stock
Cut Tape
5,25 €
4,00 €
3,69 €
3,34 €
3,28 €
Reel
2,78 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 14 MHz 40 V/us 7.5 uV 350 pA 48 V 4.5 V 118 dB 7.6 nV/sqrt Hz TSSOP-14 SMD/SMT - 40 C + 125 C OPA4488 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single, 48V, 5MHz, zero-drift, multiplexer-friendly CMOS precision operational amplifier 2 100In Stock
Cut Tape
2,08 €
1,54 €
1,40 €
1,25 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 5.6 MHz 15 V/us 1 uV 250 pA 48V 4.5 V 670 uA 144 dB 9.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234AMA/NOPB 312In Stock
Cut Tape
5,72 €
4,39 €
4,05 €
3,69 €
Reel
3,46 €
Min.: 1
Mult.: 1
: 250
4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual micropower (24 A) low-offset (100 509In Stock
Cut Tape
1,75 €
1,30 €
1,18 €
1,06 €
Reel
0,829 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 1 MHz 1 V/us 100 uV 10 pA 5.5 V 1.7 V 60 mA 89 dB 130 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2396 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 48V 5MHz zer o-drift mux-friendl 510In Stock
Cut Tape
3,37 €
2,55 €
2,34 €
2,11 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 5.6 MHz 15 V/us 5 uV 250 pA 48 V, - 24 V, + 24 V - 2.25 V, 2.25 V, 4.5 V 38 mA 144 dB 9.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2486 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad micropower (24 A) low-offset (100 484In Stock
Cut Tape
2,48 €
1,85 €
1,69 €
1,52 €
1,44 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 1 MHz 1 V/us 100 uV 10 pA 5.5 V 1.7 V 23.5 uA 89 dB 130 nV/sqrt Hz TSSOP-14 SMD/SMT - 40 C + 125 C OPA4396 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single, 36V, 5MHz, zero-drift, multiplexer-friendly CMOS precision operational amplifier 2 100In Stock
Cut Tape
0,773 €
0,556 €
0,501 €
0,44 €
Reel
0,361 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 5.4 MHz 14 V/us 3 uV 250 pA 36 V 4.5 V 1.5 mA 140 dB 9.2 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 36V 14MHz zero-drift mux-frie 1 139In Stock
6 000Expected 08/12/2026
Cut Tape
0,817 €
0,58 €
0,521 €
0,456 €
Reel
0,371 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 14 MHz 40 V/us 15 uV 350 pA 36 V 4.5 V 118 dB 7.6 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV888 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 1 851In Stock
Cut Tape
3,69 €
2,79 €
2,57 €
2,32 €
Reel
1,96 €
Min.: 1
Mult.: 1
: 5 000
2 Channel 40 MHz 30 V/us 3 uV 200 fA 5.5 V 2.2 V 3.8 mA 96 dB 25 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 2 483In Stock
Cut Tape
3,72 €
2,81 €
2,58 €
2,33 €
Reel
2,08 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 30 V/us 3 uV 5.5 V 2.2 V 96 dB 9.8 nV/sqrt Hz DSBGA-24 SMD/SMT Shutdown - 40 C + 125 C OPA2328Y Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual zero-drift mi c ropower (65 A) hig 2 612In Stock
2 500Expected 14/12/2026
Cut Tape
1,86 €
1,53 €
1,50 €
Reel
1,50 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.5 MHz 1 V/us 400 nV 10 pA 5.5 V 1.7 V 65 uA 28 mA 120 dB 32 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2383 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single zero-drift mi cropower (65 A) h 1 495In Stock
3 000Expected 25/11/2026
Cut Tape
1,30 €
0,996 €
Reel
0,996 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 2.5 MHz 1 V/us 400 nV 10 pA 5.5 V 1.7 V 10 mA 116 dB 32 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA383 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single low-offset ( 10 V) low-noise (4. 5 392In Stock
3 000Expected 13/09/2027
Cut Tape
2,62 €
1,95 €
1,78 €
1,60 €
Reel
1,36 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 1.22 mA 65 mA 66 dB 10.4 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C OPA392 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 36V 14MHz ze ro -drift mux-friend 2 902In Stock
Cut Tape
1,26 €
0,924 €
0,83 €
0,736 €
Reel
0,63 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 14 MHz 40 V/us 3 uV 350 pA 36 V 4.5 V 118 dB 7.6 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2888 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Input-overvoltage-pr otected low-power 4 559In Stock
Cut Tape
6,35 €
4,85 €
4,83 €
4,73 €
Reel
4,73 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 220 uA 25 mA 124 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4206 Reel, Cut Tape, MouseReel
Texas Instruments OPA320AIDBVRG4
Texas Instruments Precision Amplifiers Precision zero-cros sover 20-MHz 0.9-p 2 587In Stock
Cut Tape
2,83 €
2,11 €
1,93 €
1,73 €
Reel
1,47 €
Min.: 1
Mult.: 1
: 3 000
Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 24-V low-po w er (90 μA) 5-&mu 1 792In Stock
Cut Tape
1,47 €
1,07 €
0,977 €
0,868 €
Reel
0,715 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 750 kHz 350 mV/us 1 uV 4.8 nA 24 V 4.5 V 140 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 1 825In Stock
Cut Tape
6,46 €
4,98 €
4,62 €
4,21 €
Reel
3,61 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci 5 137In Stock
Cut Tape
4,05 €
3,07 €
2,83 €
2,61 €
2,48 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 3 000
3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 8.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 744In Stock
3 000Expected 21/06/2027
Cut Tape
3,69 €
2,79 €
2,57 €
2,32 €
Reel
1,97 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 40 MHz 30 V/us 3 uV 1 pA 5.5 V 2.2 V 3.8 mA 55 mA, 65 mA 106 dB 6.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual micropower hi g h speed-to-power ra 2 039In Stock
3 000Expected 03/12/2026
Cut Tape
3,06 €
2,60 €
2,49 €
Reel
1,79 €
1,57 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 1 MHz 1 V/us 45 uV 800 fA 5.5 V 1.7 V 10 mA 60 mA 121 dB 60 nV/sqrt Hz DSBGA-9 SMD/SMT Shutdown - 40 C + 125 C OPA2391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual DSBGA package l ow-offset (10 V) 2 218In Stock
6 000Expected 03/12/2026
Cut Tape
3,86 €
2,93 €
2,70 €
2,44 €
Reel
2,08 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 65 mA 120 dB 5.8 nV/sqrt Hz DSBGA-9 SMD/SMT No Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision zero-cros sover 50- V offset 9 333In Stock
12 000Expected 11/03/2027
Cut Tape
2,38 €
1,79 €
1,65 €
1,45 €
Reel
1,21 €
Min.: 1
Mult.: 1
: 3 000
OPA328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-power low-noise four-channel precisi 2 272In Stock
Cut Tape
6,11 €
4,66 €
4,65 €
4,50 €
Reel
4,21 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 3.6 MHz 3.2 V/us 4 uV 100 pA 36 V 4.5 V 124 dB 7.4 nV sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4205 Reel, Cut Tape, MouseReel