Texas Instruments LMP2232 Series Precision Amplifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232AMA/NOPB 532In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 19 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2232 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Micropower 1.6V Prec Op Amp A 926-L A 926-LMP2232AMME/NOPB 883In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 19 uA 30 mA 97 dB 60 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2232 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232AMAE/NOPB 110In Stock
Min.: 1
Mult.: 1

2 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 19 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2232 Tube

Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232AMM/NOPB 101In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 19 uA 30 mA 97 dB 60 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2232 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232BMAE/NOPB 159In Stock
Min.: 1
Mult.: 1

2 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 19 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2232 Tube
Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232BMA/NOPB 280In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 19 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2232 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232BMM/NOPB 98In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 19 uA 30 mA 97 dB 60 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2232 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232AMAE/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

97 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP2232 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232AMME/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

97 dB VSSOP-8 SMD/SMT - 40 C + 125 C LMP2232 Reel
Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232BMAE/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

97 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP2232 Reel

Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232BMME/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

97 dB VSSOP-8 SMD/SMT - 40 C + 125 C LMP2232 Reel