- 55 C Reel Precision Amplifiers

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Lo Noise Hi Speed Pr ecision Sngl Sply A A 595-TLE2141MD 1 273In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi Speed Low Power P recision Dual A 595 A 595-TLE2022AMD 2 821In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.7 MHz 650 mV/us 120 uV 33 nA 40 V 4 V 550 uA 30 mA 102 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2022AM Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 2 017In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 0 V 850 uA 30 mA 130 dB 51 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision A 595 -TLC274ID A 595-TLC A 595-TLC274ID 4 460In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1 nV/vHz Noise Lo w Power Precision O A 595-V62/15606-01XE 529In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 80 MHz 27 V/us 50 uV 60 nA 36 V 2.25 V, 4.5 V 3.6 mA 45 mA 120 dB 1.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 55 C + 125 C OPA2211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi Speed High Drive Precision Dual 7 002In Stock
Min.: 1
Mult.: 1
: 2 500

22 V, 44 V 2 V, 4 V 108 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2142AM-D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDW A A 595-LT1014DDW 4 091In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Prec Op Amp A 5 95-LT1014DIDW A 595 A 595-LT1014DIDW 1 702In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA228UA 1 719In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C OPA228 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLC27M2IPW 2 993In Stock
Min.: 1
Mult.: 1
: 2 000

2 Channel 635 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers EP Prec Lo-Power Sin gle Supply Op Amp 2 062In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 MHz 650 mV/us 120 uV 25 nA 40 V 4 V 200 uA 20 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2021 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi-Spd Lo-Power Prec ision Dual OpAmp AL ALT 595-TLE2022AMDR 1 248In Stock
Min.: 1
Mult.: 1
: 2 500

20 V, 40 V 2 V, 4 V 102 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2022AM Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo-Noise Hi--Speed P recision Sngl Sply A 595-TLE2141CD 8 625In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excaliber Lo-Noise H i-Sp Prec Op Amp 1 099In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi Speed High Drive Precision Dual A 595 A 595-TLE2142MD 2 799In Stock
Min.: 1
Mult.: 1
: 2 500

22 V, 44 V 2 V, 4 V 108 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2142M-D Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers High Voltage Zero-Drift Op Amps 372In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 3 MHz 2 V/us 500 nV 4 nA 5.5 V 4.5 V 750 uA 10 mA 115 dB SOT-23-6 SMD/SMT Shutdown - 55 C + 150 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 215In Stock
1 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 500

1 Channel 500 kHz 500 mV/us 10 uV 1 pA 11 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 55 C + 150 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL 1 322In Stock
2 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

2 Channel 4.25 MHz 4 V/us 100 uV 80 nA 18 V, 36 V 2.5 V, 5 V 2.9 mA 10 mA 86 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C OP284 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2V 50MHZ LO-NOISE SGL SUPPLY RR OP AMP 790In Stock
2 500Expected 22/10/2026
Min.: 1
Mult.: 1
: 250

1 Channel 50 MHz 25 V/us 100 uV 200 fA 5.5 V 2.2 V 4.6 mA 65 mA 120 dB 4.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 55 C + 125 C OPA365 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers R To R Low Noise Adv LinCMOS Dual A 595- A 595-TLC2272AMD 2 027In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 2.4 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC2272AM Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Rail-To-Rail Dual Op Amp ALT 595-TLC2272 ALT 595-TLC2272AMDR 919In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 2.4 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC2272AM Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Low Noise R/R A 595-TLC2274ACD A 59 A 595-TLC2274ACD 985In Stock
2 500Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLC274I A 595-TLC274IPW 6 639In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual LP Prec S-Sply A 595-TLC27M2ID A 59 A 595-TLC27M2ID 2 898In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 635 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLE2024CDW 1 706In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 2.8 MHz 500 mV/us 1 mV 50 nA 40 V 4 V 1.05 mA 40 mA 102 dB 19 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C TLE2024 Reel, Cut Tape, MouseReel