1 mA Precision Amplifiers

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps 430In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 4 V/us 500 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LTC1050 Tube
Analog Devices Precision Amplifiers 2x/4x Prec Zero-Drift Op Amps With Int C 73In Stock
329Expected 12/10/2026
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 130 dB 70 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LTC1051 Tube
Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDR 728In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Tube

Texas Instruments Precision Amplifiers 36-V Precision RRI O Low Offset Voltag A A 595-OPA2192IDGKR 11In Stock
3 500On Order
Min.: 1
Mult.: 1
: 250

2 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 36-V precision rail-to-rail input A A 595-OPA2197IDR 367In Stock
825Expected 24/08/2026
Min.: 1
Mult.: 1

2 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2197 Tube

Texas Instruments Precision Amplifiers Dual 36-V precision rail-to-rail input A A 595-OPA2197IDGKT 11In Stock
27 500On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 36-V precisio n rail-to-rail inpu A A 595-OPA4197IDR 317In Stock
650Expected 25/08/2026
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Tube
Texas Instruments Precision Amplifiers Quad 36-V precisio n rail-to-rail inpu A A 595-OPA4197ID 54In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers PRECISION OPAMP 10 MHZ BANDWIDTH 550UV MAX OFFSET 20In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 650
: 3 000

1 Channel 10 MHz 6 V/us 50 uV 1 pA 5.5 V 3 V 1 mA 25 mA 77 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20166 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision 2In Stock
Min.: 1
Mult.: 1

1 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 1 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC4501 Tube
onsemi NCV20166SN2T1G
onsemi Precision Amplifiers PRECISION OPAMP 10 MHZ BANDWIDTH 550UV MAX OFFSET 3 089In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 6 V/us 50 uV 1 pA 5.5 V 3 V 1 mA 25 mA 92 dB 10 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C NCS20166 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP
154 851On Order
Min.: 1
Mult.: 1
Max.: 15 000
: 3 000

2 Channel 10 MHz 5 V/us 20 uV 250 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8606 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP
6 565On Order
Min.: 1
Mult.: 1
Max.: 672

4 Channel 10 MHz 5 V/us 20 uV 300 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8608 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP
16 660Expected 08/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 250

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 5 V 1.35 V, 2.7 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Noise Low Quies cent Current 36V RR A 595-OPA4192ID
4 995On Order
Min.: 1
Mult.: 1
: 2 500

4 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers OPA4192 A 595-OPA419 2IPW A 595-OPA4192I A 595-OPA4192IPW
24 000On Order
Min.: 1
Mult.: 1
: 2 000

4 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 36-V precisio n rail-to-rail inpu A A 595-OPA4197IPW
16 070On Order
Min.: 1
Mult.: 1
: 2 000

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP
1 176On Order
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Tube
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP
3 020Expected 11/03/2027
Min.: 1
Mult.: 1
: 1 000

2 Channel 10 MHz 5 V/us 20 uV 250 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8606 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER
2 940Expected 26/11/2026
Min.: 1
Mult.: 1
Max.: 500
: 3 000

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1 mA 15 mA 140 dB 22 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD/LOW NOISE AUTO ZERO AMP
480Expected 02/10/2026
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 2.5 V, 5 V 1.35 V, 2.7 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 Tube
Texas Instruments Precision Amplifiers Quad 36-V precisio n rail-to-rail inpu A A 595-OPA4197IPWR
3 497On Order
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Tube
Analog Devices Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps
86Expected 12/09/2026
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LTC1050 Tube
Texas Instruments Precision Amplifiers Precision Rail-Rail Non-Stocked Lead-Time 9 Weeks
Min.: 300
Mult.: 75

1 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 1 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC4501A Tube
Analog Devices Precision Amplifiers Quad Low Power JFet AMP Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 3.5 MHz 350 uV 20 pA 36 V 9 V 1 mA 90 dB TSSOP-14 SMD/SMT - 40 C + 85 C AD8684 Reel