100 uA Precision Amplifiers

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 6 513In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 3 917In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Texas Instruments Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IPWR 2 928In Stock
Min.: 1
Mult.: 1

4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Tube

onsemi Precision Amplifiers Precision Operational Amplifier, 10V, Zero-Drift, 1.8V to 5.5V Supply, 1.5 MHz 3 793In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 100 dB 42 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 125 C NCS21801 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 2In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 85 C LT1996 Tube
onsemi NCV21802DMR2G
onsemi Precision Amplifiers NCV21802 - PRECISION OP AMPLIFIER - MICRO-8 1 705In Stock
Min.: 1
Mult.: 1
: 4 000

1 Channel 1.5 MHz 700 mV/us 10 uV 30 pA 5.5 V 1.8 V 100 uA 32 mA 108 dB 42 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 125 C NCS21802 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IRUMT 10 891In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz WQFN-16 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 6 121In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 316 kHz 100 mV/us 12 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 100 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8607 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IPW 1 362In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 1 097In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 316 kHz 100 mV/us 12 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 100 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8607 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 442In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C LT1991 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 894In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 1 100In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 15 uV 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1996 Tube
onsemi Precision Amplifiers NCS21801 - PRECISION OP AMPLIFIER - TSOP-5 TSOP-5 4 518In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 100 dB 42 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C NCS21801 Reel, Cut Tape
onsemi Precision Amplifiers NCS21802 - PRECISION OP AMPLIFIER - MICRO-8 8 802In Stock
64 000Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

2 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 108 dB 42 nV/sqrt Hz Micro-8 SMD/SMT Shutdown - 40 C + 125 C NCS21802 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers NCS21802 - PRECISION OP AMPLIFIER - UDFN 3 039In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 108 dB 42 nV/sqrt Hz UDFN-8 SMD/SMT Shutdown - 40 C + 125 C NCS21802 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 15In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 35In Stock
2 500Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 560 kHz 120 mV/us 15 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 233In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 194In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 213In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 28In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 337In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1996 Tube

Texas Instruments Precision Amplifiers 16 A 595-OPA4187IRUM R A 595-OPA4187IRUM A 595-OPA4187IRUMR
450Expected 21/09/2026
Min.: 1
Mult.: 1
: 250

4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp
550On Order
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 15 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube