3 mA Precision Amplifiers

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 200V Precision Amplifier
273Expected 08/10/2026
Min.: 1
Mult.: 1
: 750

1 Channel 10 MHz 74 V/us 150 uV 2 pA 220 V 24 V 3 mA 20 mA 140 dB 8 nV/sqrt Hz LFCSP-12 SMD/SMT Shutdown - 40 C + 85 C ADHV4702-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 3 mA 142 dB 60 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 3 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel
Analog Devices Precision Amplifiers Dual, Zero drift, RRIO, 16V Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 1.5 MHz 3 uV 75 pA 16 V 5 V 3 mA 142 dB SOIC-8 SMD/SMT - 40 C + 125 C AD8639 AEC-Q100 Reel
Analog Devices Precision Amplifiers Dual, Zero drift, RRIO, 16V Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

2 Channel 1.5 MHz 3 uV 75 pA 16 V 5 V 3 mA 142 dB SOIC-8 SMD/SMT - 40 C + 125 C AD8639 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X Non-Stocked Lead-Time 39 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V 4.5 V, 9 V 3 mA 115 dB 14 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel
Analog Devices Precision Amplifiers ADA4610-2ARMZ-R7 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 1 000

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V 4.5 V, 9 V 3 mA 79 mA 115 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X Non-Stocked Lead-Time 36 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V 4.5 V, 9 V 3 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X Non-Stocked Lead-Time 37 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V 4.5 V, 9 V 3 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X Non-Stocked Lead-Time 37 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V 4.5 V, 9 V 3 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel
Analog Devices Precision Amplifiers Very L N Zero-Drift Bridge Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 1.5 MHz 10 V/us 50 pA 18 V 4.75 V 3 mA 10 mA 130 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT LTC1250 Reel

STMicroelectronics Precision Amplifiers Gain Band-w 3.5MHz Dissipation 300mW Non-Stocked Lead-Time 30 Weeks
Min.: 5 000
Mult.: 2 500
: 2 500

1 Channel 1 MHz 500 mV/us 2 mV 75 nA 22 V 5 V 3 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM201A Reel

Advanced Linear Devices Precision Amplifiers Prec. Dual CMOS Op Amp Non-Stocked
Min.: 50
Mult.: 50

2 Channel 1.5 MHz 1.9 V/us 1 mV 20 pA 6 V, 10 V 2 V, 4 V 3 mA 8 mA 65 dB 26 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD2702A Tube
Advanced Linear Devices Precision Amplifiers Prec. Dual CMOS Op Amp Non-Stocked
Min.: 50
Mult.: 50

2 Channel 1.5 MHz 1.9 V/us 1 mV 20 pA 6 V, 10 V 2 V, 4 V 3 mA 8 mA 65 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ALD2702A Tube