Precision Amplifiers

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Prec R2R In & Out Op Amp Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

1 Channel 300 kHz 100 mV/us 30 nA 16 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz PDIP-8 Through Hole LT1218L Tube
Analog Devices Precision Amplifiers Prec R2R In & Out Op Amp Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 Channel 150 kHz 50 mV/us 30 nA 16 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz PDIP-8 Through Hole LT1219L Tube
Analog Devices Precision Amplifiers 1x S, 2x Prec Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2 Channel 950 kHz 300 mV/us 15 nA 22 V 3 V 330 uA 2 mA 101 dB 23 nV/sqrt Hz PDIP-8 Through Hole LT1413 Tube
Analog Devices Precision Amplifiers uP 2x/4x Prec R2R In & Out Op Amp Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 Channel 120 kHz 40 mV/us 3 nA 16 V 2 V 60 uA 17 mA 102 dB 45 nV/sqrt Hz PDIP-8 Through Hole LT1466L Tube
Analog Devices Precision Amplifiers 2uA Max, AV =5 2x Over-The-Top Prec R2R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 Channel 12 kHz 5 mV/us 250 pA 36 V 2.1 V 1.5 uA 1.3 mA 106 dB 185 nV/sqrt Hz PDIP-8 Through Hole LT1673 Tube
Analog Devices Precision Amplifiers L N, R2R Prec Op Amp Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 Channel 7.2 MHz 2.5 V/us 20 uV 2 nA 44 V 2.5 V 2.75 mA 35 mA 130 dB 3.2 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1677 Tube
Analog Devices Precision Amplifiers L N, Prec, JFET In Op Amp Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

1 Channel 5.6 MHz 3.4 V/us 300 pA 40 V 10 V 4.2 mA 27 mA 105 dB 4.2 nV/sqrt Hz PDIP-8 Through Hole LT1792 Tube
Analog Devices Precision Amplifiers 2x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 Channel 1 MHz 350 mV/us 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz PDIP-8 Through Hole LT1881 Tube
Analog Devices Precision Amplifiers 2x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

2 Channel 1 MHz 350 mV/us 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz PDIP-8 Through Hole LT1881 Tube
Analog Devices Precision Amplifiers 2x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 Channel 1 MHz 350 mV/us 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz PDIP-8 Through Hole LT1881 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz PDIP-8 Through Hole LT1884 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz PDIP-8 Through Hole LT1884 Tube
Analog Devices Precision Amplifiers Prec Op Amp Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

PDIP-8 Through Hole OP07 Tube
Analog Devices Precision Amplifiers Low Pwr High Prec Op Amp Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

PDIP-8 Through Hole OP97 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier ALT 5 ALT 595-OPA228PA Non-Stocked Lead-Time 16 Weeks
Min.: 350
Mult.: 50

1 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C OPA228 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier ALT 595-OP ALT 595-OPA277PA Non-Stocked Lead-Time 16 Weeks
Min.: 400
Mult.: 50

18 V 2 V 140 dB PDIP-8 Through Hole - 40 C + 85 C OPA277 Tube

Nisshinbo Precision Amplifiers Low Offset Low Drift JFET 0.7mV 2.0mV Non-Stocked
Min.: 2 000
Mult.: 2 000

1 Channel 2.2 MHz 14 V/us 2 mV 200 pA 16 V 6 V 3.4 mA 76 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C NJM274 Tube

Nisshinbo Precision Amplifiers Low Offset Low Drift Dual JFET 0.8mV Non-Stocked
Min.: 2 000
Mult.: 2 000

2 Channel 2.2 MHz 14 V/us 2.5 mV 200 pA 16 V 6 V 5.6 mA 76 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C NJM274 Tube

Advanced Linear Devices Precision Amplifiers EPAD Op Amp, 5V
Non-Stocked
Min.: 50
Mult.: 50
1 Channel 1.5 MHz 2.1 V/us 50 uV 10 pA 5 V, 10 V 2 V, 4 V 800 uA 8 mA 97 dB 26 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD1722E

Advanced Linear Devices Precision Amplifiers Precision Low Power CMOS Operational Amplifier, Vos +/-0.09mV Non-Stocked
Min.: 50
Mult.: 50

1 Channel 1.5 MHz 2.8 V/us 90 uV 10 pA 5 V, 10 V 2 V, 4 V 1.5 mA 97 dB 26 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD1722P

Advanced Linear Devices Precision Amplifiers Prec. Dual CMOS Op Amp Non-Stocked
Min.: 50
Mult.: 50

2 Channel 1.5 MHz 1.9 V/us 1 mV 20 pA 6 V, 10 V 2 V, 4 V 3 mA 8 mA 65 dB 26 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD2702A Tube

Advanced Linear Devices Precision Amplifiers Precision CMOS Op Amp 0.15 mV, Micropower Non-Stocked
Min.: 50
Mult.: 50
DIP-8 Through Hole ALD1731A

Advanced Linear Devices Precision Amplifiers Precision CMOS Op Amp 0.4 mV, Micropower Non-Stocked
Min.: 50
Mult.: 50
DIP-8 Through Hole ALD1731P