MSOP-8 Reel Precision Amplifiers

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 1.5 MHz 500 mV/us 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz MSOP-8 SMD/SMT LTC6084 Reel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 50 MHz 35 V/us 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel
Analog Devices / Maxim Integrated Precision Amplifiers 36V Bipolar, Low Noise, Med BW Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

2 Channel 3.6 MHz 1.2 V/us 100 uV 1.5 nA 400 uA 10 mA 130 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MAX74801 Reel
Renesas / Intersil Precision Amplifiers 40V Low Noise Amp Rail-Rail Output Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 1.2 MHz 450 mV/us 25 uV 13 nA 40 V 3 V 270 uA 123 dB MSOP-8 SMD/SMT - 40 C + 125 C ISL28208 Reel
Renesas / Intersil Precision Amplifiers 40V Low Noise Amp Rail-Rail Output Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 4 MHz 1.2 V/us 40 uV 230 nA 40 V 3 V 850 uA 118 dB MSOP-8 SMD/SMT - 40 C + 125 C ISL28218 Reel
Renesas / Intersil Precision Amplifiers ISL28227FUBZISI LW NOISE OPR AMP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 3.6 V/us 70 uV 12 nA 20 V, 40 V 2.25 V, 4.5 V 2.2 mA 45 mA 120 dB 2.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28227 Reel, Cut Tape
Renesas / Intersil Precision Amplifiers ISL28227FUZISIO LW NOISE OPR AMP Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 10 MHz 3.6 V/us 150 uV 12 nA 20 V, 40 V 2.25 V, 4.5 V 2.2 mA 45 mA 120 dB 2.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28227 Reel