SOIC-8 Precision Amplifiers

Results: 1 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Dual 3nV Precision DigiTrim OpAmp 1 522In Stock
Min.: 1
Mult.: 1
Max.: 196

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 3.7 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 Tube
Analog Devices Precision Amplifiers Dual 3nV Precision DigiTrim OpAmp 4 937In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 9 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Dual Precision CMOS AMP 1 298In Stock
Min.: 1
Mult.: 1
Max.: 98

2 Channel 4 MHz 3.5 V/us 50 uV 300 pA 16 V 5 V 1.25 mA 140 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8662 Tube
Analog Devices Precision Amplifiers 16V SingleLowPower/Noise AMP 738In Stock
Min.: 1
Mult.: 1

1 Channel 540 kHz 300 mV/us 40 uV 120 pA 8 V, 16 V 2.5 V, 5 V 230 uA 50 mA 109 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8663 Tube
Analog Devices Precision Amplifiers Dual LowCost/Noise 16V R-R CMOS Amp 909In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 3.5 V/us 600 uV 550 pA 8 V, 16 V 2.5 V, 5 V 1.15 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Tube
Analog Devices Precision Amplifiers Dual LowCostNoise 16V R-R CMOS Amp 635In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2.5nV R-R out Precision BP AMP 5 260In Stock
Min.: 1
Mult.: 1
Max.: 490

1 Channel 10 MHz 2.5 V/us 10 uV 4.5 nA 18 V, 36 V 5 V, 10 V 2.5 mA 20 mA 130 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Tube
Analog Devices Precision Amplifiers 2.5nV R-R out Precision BP AMP 2 411In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 10 MHz 2.5 V/us 10 uV 2 nA 36 V, 36 V 10 V, 10 V 2.9 mA 20 mA 130 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Gen Low Power OP07 856In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 600 kHz 200 mV/us 45 uV 1 nA 36 V, 36 V 10 V, 10 V 1.3 mA 15 mA 140 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8677 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 4 462In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 90 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1mV JFet Input Amplifier 1 697In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 1.65 mA 28 mA 100 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 1 144In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V 2.5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 357In Stock
750Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V 2.5 V 400 uA 150 dB SOIC-8 SMD/SMT - 40 C + 125 C ADA4077-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 216In Stock
Min.: 1
Mult.: 1

2 Channel 3.9 MHz 1 V/us 50 uV 1.5 nA 13 V, 15 V - 13.8 V, 5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Tube
Analog Devices Precision Amplifiers 36V Micropower Single-Supply R/R OPAMP 576In Stock
4 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 1 000

2 Channel 1.27 MHz 460 mV/us 35 uV 60 nA 15 V, 30 V 1.5 V, 3 V 400 uA 20 mA 121 dB 24 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Precision, 1MHz, 1V/us OTT RRIO Amp 211In Stock
Min.: 1
Mult.: 1

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz SOIC-8 Shutdown - 55 C + 150 C ADA4098-2 Tube
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 796In Stock
Min.: 1
Mult.: 1
Max.: 98

1 Channel 3.5 MHz 1.5 V/us 120 uV 1 pA 15 V 5 V 500 uA 25 mA 120 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-1 Tube
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 1x 2 614In Stock
Min.: 1
Mult.: 1
Max.: 294

1 Channel 2.7 MHz 1.7 V/us 1.5 uV 50 pA 55 V 4.5 V 840 uA 14 mA 135 dB 5.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-1 Tube
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 1x 1 733In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 000

1 Channel 2.7 MHz 1.7 V/us 1.5 uV 50 pA 55 V 4.5 V 840 uA 14 mA 135 dB 5.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 1x 1 513In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2.7 MHz 1.7 V/us 1.5 uV 50 pA 55 V 4.5 V 840 uA 14 mA 135 dB 5.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers 507In Stock
8 820On Order
Min.: 1
Mult.: 1
Max.: 980

2 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 130 dB 5.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-2 Tube
Analog Devices Precision Amplifiers Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers 3 383In Stock
14 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

2 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 130 dB 5.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers 3 486In Stock
12 215On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

2 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 130 dB 5.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X 3 251In Stock
1 078Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 392

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V - 12.5 V, 4.5 V 1.6 mA 79 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Tube
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X 2 680In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V 4.5 V, 9 V 3 mA 79 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel, Cut Tape, MouseReel