SOIC-8 Precision Amplifiers

Results: 1 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers SINGLE LO-NOISE LO-DRIFT 466In Stock
Min.: 1
Mult.: 1

1 Channel 3.4 MHz 1.2 V/us 75 uV 600 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 116 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP113 Tube
Analog Devices Precision Amplifiers SINGLE LO-NOISE LO-DRIFT 376In Stock
Min.: 1
Mult.: 1

1 Channel 3.4 MHz 1.2 V/us 150 uV 600 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 96 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP113 Tube
Analog Devices Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP 1 895In Stock
Min.: 1
Mult.: 1
Max.: 196

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V 2.5 V 400 uA 10 mA 126 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Tube
Analog Devices Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP 1 511In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 36 V 5 V 400 uA 10 mA 126 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL TO RAIL OP AMP 2 201In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 4.25 MHz 2.4 V/us 125 uV 450 nA 18 V, 36 V 1.5 V, 3 V 1.45 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP184 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL TO RAIL OP AMP 688In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 4.25 MHz 2.4 V/us 125 uV 450 nA 18 V, 36 V 1.5 V, 3 V 1.45 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP184 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 1 019In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 35 kHz 12 mV/us 150 uV 20 nA 18 V, 36 V 1 V, 1.7 V 14.5 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP193 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers OP249GS W/TAPE AND REEL 1 576In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4.7 MHz 22 V/us 2 mV 18 V 4.5 V 7 mA 75 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP249 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 15 MHZ RAIL-TO-RAIL DUAL OP AMP 482In Stock
1 038Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 196

2 Channel 15 MHz 13 V/us 25 uV 600 nA 6 V, 12 V 1.35 V, 2.7 V 550 uA 30 mA 110 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP262 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP 919In Stock
3 626On Order
Min.: 1
Mult.: 1
Max.: 490

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 10 mA 86 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL 1 932In Stock
13 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

2 Channel 4.25 MHz 2.4 V/us 125 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 6.5 mA 60 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL 1 322In Stock
2 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 1 000

2 Channel 4.25 MHz 4 V/us 100 uV 80 nA 18 V, 36 V 2.5 V, 5 V 2.9 mA 10 mA 86 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL BUTLER AMPLIFIER IC 285In Stock
Min.: 1
Mult.: 1

2 Channel 9 MHz 22 V/us 250 uV 100 nA 22 V 4.5 V 5.5 mA 30 mA 106 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP285 Tube
Analog Devices Precision Amplifiers DUAL BUTLER AMPLIFIER IC 1 538In Stock
3 000Expected 25/02/2027
Min.: 1
Mult.: 1
: 1 000

2 Channel 9 MHz 22 V/us 250 uV 100 nA 22 V 4.5 V 5.5 mA 30 mA 106 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP285 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 314In Stock
Min.: 1
Mult.: 1

2 Channel 35 kHz 15 mV/us 100 uV 15 nA 18 V, 36 V 1 V, 1.7 V 30 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Tube
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 990In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 35 kHz 12 mV/us 100 uV 20 nA 18 V, 36 V 1 V, 1.7 V 29 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL OP AMP 1 974In Stock
Min.: 1
Mult.: 1

1 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.5 V, 3 V 300 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP777 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL OP AMP 3 108In Stock
5 000Expected 06/09/2027
Min.: 1
Mult.: 1
: 2 500

1 Channel 700 kHz 200 mV/us 200 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 270 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP777 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL OP AMP 4 805In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 700 kHz 200 mV/us 200 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 270 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP777 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 MARKED AS "OP90G" IC 600In Stock
Min.: 1
Mult.: 1

1 Channel 20 kHz 12 mV/us 125 uV 25 nA 18 V, 36 V 800 mV, 1.6 V 14 uA 5 mA 100 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP90 Tube
Analog Devices Precision Amplifiers SO-8 WITH 7" TAPE & REEL 2 396In Stock
1 541Expected 14/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 1 000

1 Channel 20 kHz 12 mV/us 450 uV 25 nA 18 V, 36 V 800 mV, 1.6 V 20 uA 5 mA 100 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP90 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 MARKED AS "OP97F" IC 1 041In Stock
Min.: 1
Mult.: 1
Max.: 98

1 Channel 900 kHz 200 mV/us 30 uV 150 pA 20 V, 20 V 2 V, 2 V 380 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP97 Tube
Analog Devices Precision Amplifiers */8- WITH TAPE & REEL 2 243In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 900 kHz 200 mV/us 75 uV 150 pA 20 V 2 V 600 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP97 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL 970In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 900 kHz 200 mV/us 75 uV 150 pA 20 V 2 V 600 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP97 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Op Am p A 595-LT1013DMDG4 A 595-LT1013DMDG4 2 403In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1013D Tube