SOIC-8 Precision Amplifiers

Results: 1 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Next Generation AD822 6In Stock
98Expected 24/08/2026
Min.: 1
Mult.: 1

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Tube
Analog Devices Precision Amplifiers 30V AutoZero Amplifier 353In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.5 V/us 500 nV 500 pA 15 V, 30 V 2.25 V, 4.5 V 850 uA 38 mA 142 dB 70 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4638-1 Tube
Analog Devices Precision Amplifiers Industry Standard TL082 983In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 20 V/us 1.5 mV 5 nA 18 V, 36 V 4 V, 8 V 1.2 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADTL082 Tube
Analog Devices Precision Amplifiers Prec Op Amp 241In Stock
700Expected 09/09/2026
Min.: 1
Mult.: 1

1 Channel 800 kHz 250 mV/us 18 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 81In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1012 Tube
Analog Devices Precision Amplifiers 2x Prec Op Amp 29In Stock
27 500On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps 129In Stock
300Expected 27/08/2026
Min.: 1
Mult.: 1

1 Channel 4.5 MHz 12 V/us 500 uV 10 pA 40 V 8 V 2.8 mA 30 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1055 Tube
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps 142In Stock
5 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 4.5 MHz 12 V/us 10 pA 40 V 8 V 2.8 mA 30 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT LT1055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x, 1x S, Prec Op Amps 167In Stock
1 100On Order
Min.: 1
Mult.: 1

2 Channel 200 kHz 70 mV/us 60 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1078 Tube
Analog Devices Precision Amplifiers 2x L Pwr Prec, pA In Op Amps 21In Stock
400Expected 31/08/2026
Min.: 1
Mult.: 1

2 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1112 Tube
Analog Devices Precision Amplifiers 2x L Pwr Prec, pA In Op Amps 21In Stock
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 750 kHz 300 mV/us 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1112 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 28MHz, 12V/ s, Single Supply Dual Precision Op Amps 207In Stock
Min.: 1
Mult.: 1

2 Channel 28 MHz 8.5 V/us 100 uV 80 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1213 Tube
Analog Devices Precision Amplifiers Prec R2R In & Out Op Amp 191In Stock
Min.: 1
Mult.: 1

1 Channel 300 kHz 100 mV/us 25 uV 30 nA 16 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1218L Tube
Analog Devices Precision Amplifiers 2x, Prec JFET In Op Amp 125In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 4 V/us 220 uV 50 pA 40 V 9 V 1.8 mA 6 mA 100 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1457 Tube
Analog Devices Precision Amplifiers uP 2x/4x Prec R2R In & Out Op Amp 100In Stock
Min.: 1
Mult.: 1

2 Channel 120 kHz 40 mV/us 110 uV 3 nA 16 V 2 V 60 uA 17 mA 102 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1466L Tube
Analog Devices Precision Amplifiers 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps 6In Stock
300On Order
Min.: 1
Mult.: 1

2 Channel 4.5 MHz 1.8 V/us 100 uV 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1492 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 161In Stock
Min.: 1
Mult.: 1

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 339In Stock
2 500Expected 21/04/2027
Min.: 1
Mult.: 1
: 2 500

1 Channel 2.7 kHz 1 mV/us 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT LT1494 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 169In Stock
Min.: 1
Mult.: 1

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LT1494 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps 24In Stock
900Expected 24/02/2027
Min.: 1
Mult.: 1

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1495 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps 40In Stock
Min.: 1
Mult.: 1

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LT1495 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps 140In Stock
Min.: 1
Mult.: 1

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1495 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 63In Stock
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 203In Stock
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp 5In Stock
1 507Expected 31/08/2026
Min.: 1
Mult.: 1

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 55 C + 125 C LT1637 Tube