SOIC-8 Precision Amplifiers

Results: 1 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7707MAX/NOPB 5In Stock
Min.: 1
Mult.: 1

1 Channel 15 MHz 5.9 V/us 37 uV 200 fA 12 V 2.7 V 715 uA 86 mA 130 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7707 Tube
Renesas / Intersil Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR 386In Stock
Min.: 1
Mult.: 1

2 Channel 12.5 MHz 23 V/us 300 uV 235 pA 20 V 4.5 V 5.8 mA 50 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Tube
Renesas / Intersil Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR 16In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 12.5 MHz 20 V/us 300 uV 235 pA 20 V 4.5 V 5.8 mA 50 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.05uV/degC Single- Supply CMOS A 595-OPA182IDR 5In Stock
Min.: 1
Mult.: 1

1 Channel 1.6 MHz 1.5 V/us 1 uV 100 pA 12 V 2.7 V 600 uA 20 mA 130 dB 135 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C OPA734 Tube
Texas Instruments OPA182IDT
Texas Instruments Precision Amplifiers Highest-precision 3 6-V 5-MHz single OPA OPA182IDR 393In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 5 MHz 10 V/us 450 nV 350 pA 36 V 4.5 V 850 uA 65 mA 168 dB 5.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision SNGL LO-PWR OP AMP 300In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 190 uV 700 fA 8 V, 16 V 1.5 V, 3 V 285 uA 30 mA 65 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27M7 Tube
Texas Instruments Precision Amplifiers High Precision 2In Stock
Min.: 1
Mult.: 1

1 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 1 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC4501 Tube
Texas Instruments Precision Amplifiers Low-Noise High-Speed Precision Decomp. A ALT 595-TLE2037CD 40In Stock
Min.: 1
Mult.: 1

1 Channel 50 MHz 7.5 V/us 20 uV 15 nA 19 V, 38 V 4 V, 8 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2037 Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470AIDR 8In Stock
Min.: 1
Mult.: 1

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2470A Tube
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 396In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp 22In Stock
2 000Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 500
: 1 000

1 Channel 19 MHz 84 V/us 70 uV 5 pA 15 V, 30 V 5 V, 10 V 7 mA 45 mA 116 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp 16In Stock
392Expected 25/12/2026
Min.: 1
Mult.: 1

1 Channel 19 MHz 84 V/us 70 uV 5 pA 15 V, 30 V 5 V, 10 V 7 mA 45 mA 116 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Tube
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp 59In Stock
1 000Expected 18/02/2027
Min.: 1
Mult.: 1
: 1 000

1 Channel 19 MHz 84 V/us 70 uV 5 pA 15 V, 30 V 5 V, 10 V 7 mA 116 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V HighPerformance JFET Precison AMP 153In Stock
Min.: 1
Mult.: 1

1 Channel 79.9 MHz 84 V/us 200 uV 5 pA 15 V 5 V 7 mA 45 mA 112 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4637-1 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 48In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT2078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 80In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 60 MHz 17 V/us 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOIC-8 SMD/SMT LT6234 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers R2R In R2R Out Zero-Drift Op Amp 9In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 700 kHz 500 mV/us 10 pA 14 V 3 V 2.2 mA 35 mA 130 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT LTC1152 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Dual Operational Amplifie A 926-LMC6082AIM/NOPB
7 950On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 1.1 mA 34 mA 85 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6082 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DC PRECISION DUAL OP AMP
2 788On Order
Min.: 1
Mult.: 1

2 Channel 800 kHz 150 mV/us 100 uV 500 pA 18 V, 18 V 2 V, 2 V 800 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Tube
Analog Devices Precision Amplifiers DC PRECISION DUAL OP AMP
22 229On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 800 kHz 150 mV/us 100 uV 250 pA 18 V 2 V 800 uA 15 mA 110 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DC PRECISION DUAL OP AMP
4 944On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 800 kHz 150 mV/us 100 uV 250 pA 18 V 2 V 800 uA 15 mA 110 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP
3 497On Order
Min.: 1
Mult.: 1
Max.: 392

1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 15 V, 30 V 2.5 V, 5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Tube
Analog Devices Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP
6 159On Order
Min.: 1
Mult.: 1
Max.: 588

2 Channel 1.8 MHz 3 V/us 100 uV 25 pA 15 V, 30 V 2.5 V, 5 V 1.3 mA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD822 Tube
Analog Devices Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP
13 828Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

2 Channel 1.8 MHz 3 V/us 100 uV 12 pA 15 V, 30 V 2.5 V, 5 V 1.8 mA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD822 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP
37 178On Order
Min.: 1
Mult.: 1
Max.: 4 500
: 750

2 Channel 1.8 MHz 3 V/us 100 uV 25 pA 15 V, 30 V 2.5 V, 5 V 1.3 mA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD822 Reel, Cut Tape, MouseReel