SOIC-8 Precision Amplifiers

Results: 1 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP
9 000Expected 31/03/2027
Min.: 1
Mult.: 1
: 2 500

2 Channel 3.4 MHz 600 mV/us 300 uV 650 nA 18 V, 36 V 2 V, 4 V 2.7 mA 40 mA 96 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP213 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP
12 000Expected 08/09/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

2 Channel 3.4 MHz 600 mV/us 300 uV 650 nA 18 V, 36 V 2 V, 4 V 2.7 mA 40 mA 96 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP213 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION LOW NOISE OP AMP
41 290On Order
Min.: 1
Mult.: 1
Max.: 4 508

2 Channel 1.3 MHz 700 mV/us 25 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 500 uA 10 mA 118 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP2177 Tube
Analog Devices Precision Amplifiers DUAL, PRECISION LOW NOISE OP AMP
27 528On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.3 MHz 700 mV/us 25 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 500 uA 10 mA 118 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP2177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION LOW NOISE OP AMP
34 705On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

2 Channel 1.3 MHz 700 mV/us 25 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 500 uA 10 mA 118 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP2177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 WITH TAPE AND REEL
25 273On Order
Min.: 1
Mult.: 1
Max.: 2 646

1 Channel 8 MHz 1.7 V/us 100 uV 15 nA 22 V - 22 V 4.67 mA 20 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP27 Tube
Analog Devices Precision Amplifiers SO-8 WITH TAPE AND REEL
36 914On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

1 Channel 8 MHz 1.7 V/us 100 uV 15 nA 22 V - 22 V 4.67 mA 20 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP27 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 MARKED "OP27G" IN 7" REEL
11 000On Order
Min.: 1
Mult.: 1
: 1 000

1 Channel 8 MHz 1.7 V/us 30 uV 15 nA 22 V, 22 V 4 V, 11 V 4.67 mA 20 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP27 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION LOW IB OP TAPE & REEL
2 498Expected 08/09/2027
Min.: 1
Mult.: 1
: 2 500

2 Channel 500 kHz 150 mV/us 100 uV 20 V 2 V 1.25 mA 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP297 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION LOW IB OP TAPE & REEL
6 000Expected 01/09/2027
Min.: 1
Mult.: 1
: 1 000

2 Channel 500 kHz 150 mV/us 100 uV 35 pA 20 V 2 V 1.25 mA 10 mA 135 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP297 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers OP297GS/TAPE & REEL IC
14 782On Order
Min.: 1
Mult.: 1
Max.: 1 078

2 Channel 500 kHz 150 mV/us 80 uV 50 pA 20 V, 20 V 2 V, 2 V 525 uA 10 mA 135 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP297 Tube
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL
13 680Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 63 MHz 17 V/us 100 uV 80 nA 22 V 4 V 3.5 mA 10 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP37 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL
6 355On Order
Min.: 1
Mult.: 1
: 1 000

1 Channel 63 MHz 17 V/us 30 uV 80 nA 18 V, 22 V 4 V, 8 V 3.5 mA 10 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP37 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LOW NOISE RRO 36V ZE RO-DRIFT OP AMP A 5 A 595-OPA2188AID
31 190On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 146 dB 8.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA2188 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189ID
16 390Expected 03/12/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 14 MHz 20 V/us 1.5 uV 10 nA 18 V, 36 V 2.25 V, 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36VPrecRRIOLoOffVolt LowInBiasCurrOpAmp A 595-OPA2192IDR 2 192In Stock
7 425On Order
Min.: 1
Mult.: 1

2 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2192 Tube
Texas Instruments Precision Amplifiers Low Noise Low Power 36V Op Amp A 595-OPA A 595-OPA2209AID
7 981On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2209 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-low noise (2.2 -nV/vHz) super beta A 595-OPA2210ID
9 922Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 18 MHz 6.4 V/us 35 uV 2 nA 18 V, 36 V 2.25 V, 4.5 V 2.2 mA 65 mA 120 dB 2.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2210 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Op Amp
4 534On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C OPA2227 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277UA/2K5
10 950On Order
Min.: 1
Mult.: 1

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277UA
11 965Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Voltage Rail-To- Rail Dual A 595-TLV A 595-TLV2252AID
9 882Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 200 kHz 120 mV/us 850 uV 1 pA 8 V 2.7 V 70 uA 50 mA 83 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2252A Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Sngl 1.8V 300kHz Op Amp E temp
3 300Expected 26/10/2026
Min.: 1
Mult.: 1
: 3 300

1 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6051 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDR
375Expected 25/08/2026
Min.: 1
Mult.: 1

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Tube
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA Ib RRIO CMOS Op Amp A 5 A 595-OPA2320AIDR 56In Stock
1 575On Order
Min.: 1
Mult.: 1

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Tube