SOIC-8 Precision Amplifiers

Results: 1 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers uP, 2x, 1x S, Prec Op Amps
1 320On Order
Min.: 1
Mult.: 1

2 Channel 200 kHz 70 mV/us 60 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1078 Tube
Analog Devices Precision Amplifiers 2x L N, Prec, JFET In Op Amps
1 500On Order
Min.: 1
Mult.: 1

2 Channel 5.6 MHz 3.9 V/us 550 uV 300 pA 40 V 9 V 5.3 mA 12 mA 98 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1113 Tube
Analog Devices Precision Amplifiers 2x L N, Hi Speed Prec Op Amps
199Expected 03/03/2027
Min.: 1
Mult.: 1

2 Channel 12.5 MHz 4.5 V/us 20 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1124 Tube
Analog Devices Precision Amplifiers 1x S, 2x Prec Op Amp
1 400Expected 07/09/2026
Min.: 1
Mult.: 1

2 Channel 950 kHz 300 mV/us 80 uV 15 nA 22 V 3 V 330 uA 2 mA 101 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1413 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo
300Expected 16/10/2026
Min.: 1
Mult.: 1

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LT1498 Tube
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op
500Expected 18/02/2027
Min.: 1
Mult.: 1

2 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1630 Tube
Analog Devices Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
2 389Expected 04/02/2027
Min.: 1
Mult.: 1
: 2 500

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1637 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
773On Order
Min.: 1
Mult.: 1

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LT1637 Tube
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top uP R2R In
2 213Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

2 Channel 1.2 MHz 380 mV/us 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT LT1638 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L N, R2R Prec Op Amp
600Expected 26/08/2026
Min.: 1
Mult.: 1

1 Channel 7.2 MHz 2.5 V/us 20 uV 2 nA 44 V 2.5 V 2.75 mA 35 mA 130 dB 3.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1677 Tube
Analog Devices Precision Amplifiers 135 A, 14nV/rtHz, R2R Out Prec Op Amp w
1 100On Order
Min.: 1
Mult.: 1

1 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT6010 Tube
Analog Devices Precision Amplifiers 2x 145 A, 9.5nV/rtHz, AV =5, R2R Out P
994On Order
Min.: 1
Mult.: 1

2 Channel 1.6 MHz 200 mV/us 30 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6014 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps
1 028On Order
Min.: 1
Mult.: 1

2 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown 0 C + 70 C LTC2051 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps
605On Order
Min.: 1
Mult.: 1

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2051 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp
2 272Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 18 MHz 10 V/us 40 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp
400Expected 17/08/2026
Min.: 1
Mult.: 1

2 Channel 18 MHz 10 V/us 40 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6241 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp
1 250On Order
Min.: 1
Mult.: 1

2 Channel 18 MHz 10 V/us 40 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6241 Tube
Analog Devices Precision Amplifiers OP177GS WITH TAPE AND REEL
7 998On Order
Min.: 1
Mult.: 1
Max.: 784

1 Channel 600 kHz 300 mV/us 20 uV 2.8 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP177 Tube
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP IC TAPE AND REEL
196Expected 19/01/2028
Min.: 1
Mult.: 1

2 Channel 3.4 MHz 1.2 V/us 100 uV 650 nA 18 V, 18 V 2 V, 4 V 1.6 mA 40 mA 116 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP213 Tube
Analog Devices Precision Amplifiers OP297GS/TAPE & REEL IC
2 500Expected 25/06/2027
Min.: 1
Mult.: 1
: 2 500

2 Channel 500 kHz 150 mV/us 200 uV 50 pA 20 V 2 V 1.25 mA 10 mA 135 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP297 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL LOW PWR PREC OP AMP
1 833Expected 01/09/2027
Min.: 1
Mult.: 1
: 1 000

2 Channel 500 kHz 150 mV/us 200 uV 50 pA 20 V 2 V 1.25 mA 10 mA 135 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP297 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL
1 006Expected 31/08/2026
Min.: 1
Mult.: 1

1 Channel 63 MHz 17 V/us 30 uV 80 nA 22 V, 22 V 4 V, 4 V 3.5 mA 10 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP37 Tube
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL
998Expected 30/09/2027
Min.: 1
Mult.: 1
: 1 000

1 Channel 10 MHz 50 V/us 5 mV 20 V 8 V 6.5 mA 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP42 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise Low Power 36V Op Amp A 595-OPA A 595-OPA2209AIDR
2 697Expected 10/09/2026
Min.: 1
Mult.: 1

2 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2209 Tube
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low-
300Expected 25/08/2026
Min.: 1
Mult.: 1

1 Channel 28 MHz 4.5 V/us 250 uV 150 nA 5.25 V, 10.5 V 2.4 V, 4.8 V 2.7 mA 35 mA 115 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX410 Tube