SOIC-8 Precision Amplifiers

Results: 1 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Next Generation AD820 Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

8 MHz SOIC-8 SMD/SMT - 40 C + 125 C ADA4622-1 Reel
Analog Devices Precision Amplifiers Next Generation AD820 Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 MHz SOIC-8 SMD/SMT - 40 C + 125 C ADA4622-1 Reel
Analog Devices Precision Amplifiers Next Generation AD822 Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel
Analog Devices Precision Amplifiers Next Generation AD822 Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel
Analog Devices Precision Amplifiers 30V AutoZero Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 1.5 MHz 1.5 V/us 500 nV 90 pA 15 V, 30 V 2.25 V, 4.5 V 850 uA 142 dB 70 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4638-1 Reel
Analog Devices Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 8 V, 16 V 2.5 V, 5 V 580 uA 75 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowPower,Wideband,LowNoise R-R Non-Stocked Lead-Time 21 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 360 uA 98 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-2 Reel
Analog Devices Precision Amplifiers High Voltage (100V) Precision Amplifier Non-Stocked Lead-Time 33 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 3.5 MHz 20 V/us 200 uV 15 nA 50 V 5 V 10 mA 30 mA 108 dB SOIC-8 SMD/SMT - 40 C + 85 C ADA4700-1 Reel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Reel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Reel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 18 MHz 10 V/us 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6240 Reel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 18 MHz 10 V/us 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6240 Reel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 18 MHz 10 V/us 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6240 Reel
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 18 MHz 10 V/us 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6241 Reel
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 1 MHz 200 mV/us 30 pA 40 V 4 V 380 uA 9 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1008 Reel
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 1 MHz 200 mV/us 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1012 Reel
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 1 MHz 200 mV/us 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1012 Reel
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 1 MHz 200 mV/us 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1012 Reel
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 5.5 MHz 14 V/us 10 pA 40 V 8 V 5 mA 30 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT LT1056 Reel
Analog Devices Precision Amplifiers 2x L Pwr Prec, pA In Op Amps Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 750 kHz 300 mV/us 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1112 Reel
Analog Devices Precision Amplifiers 2x L N, Prec, JFET In Op Amps Non-Stocked Lead-Time 34 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 5.6 MHz 3.9 V/us 300 pA 40 V 9 V 5.3 mA 12 mA 98 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1113 Reel
Analog Devices Precision Amplifiers 2x L N, Hi Speed Prec Op Amps Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 12.5 MHz 4.5 V/us 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-8 SMD/SMT LT1124 Reel
Analog Devices Precision Amplifiers 2x L N, Hi Speed Prec Op Amps Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 12.5 MHz 4.5 V/us 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-8 SMD/SMT LT1124 Reel
Analog Devices Precision Amplifiers 2x L N, Hi Speed Prec Op Amps Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 12.5 MHz 4.5 V/us 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-8 SMD/SMT LT1124 Reel