SOIC-8 Precision Amplifiers

Results: 1 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers L N, Prec, JFET In Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 5.6 MHz 3.4 V/us 300 pA 40 V 10 V 4.2 mA 27 mA 105 dB 4.2 nV/sqrt Hz SOIC-8 SMD/SMT LT1792 Reel
Analog Devices Precision Amplifiers L N, Prec, JFET In Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 5.6 MHz 3.4 V/us 300 pA 40 V 10 V 4.2 mA 27 mA 105 dB 4.2 nV/sqrt Hz SOIC-8 SMD/SMT LT1792 Reel
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 80 MHz 25 V/us 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1800 Reel
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 80 MHz 25 V/us 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1800 Reel
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 325 MHz 125 V/us 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1806 Reel
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 325 MHz 125 V/us 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1806 Reel
Analog Devices Precision Amplifiers 2x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 1 MHz 350 mV/us 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1881 Reel
Analog Devices Precision Amplifiers 2x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 1 MHz 350 mV/us 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1881 Reel
Analog Devices Precision Amplifiers 2x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 1 MHz 350 mV/us 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1881 Reel
Analog Devices Precision Amplifiers 2x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 1 MHz 350 mV/us 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1881 Reel
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 25 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1884 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 21 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 2 MHz 900 mV/us 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1884 Reel
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 2 MHz 900 mV/us 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1884 Reel
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 2 MHz 900 mV/us 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1884 Reel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT2078 Reel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT2078 Reel
Analog Devices Precision Amplifiers 17 A Max, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2 Channel 60 kHz 25 mV/us 30 uV 3 nA 44 V 2.2 V 13 uA 5 mA 103 dB 49 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT2178 Tube
Analog Devices Precision Amplifiers 17 A Max, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 60 kHz 25 mV/us 3 nA 44 V 2.2 V 13 uA 5 mA 103 dB 49 nV/sqrt Hz SOIC-8 SMD/SMT LT2178 Reel
Analog Devices Precision Amplifiers 17 A Max, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 60 kHz 25 mV/us 3 nA 44 V 2.2 V 13 uA 5 mA 103 dB 49 nV/sqrt Hz SOIC-8 SMD/SMT LT2178 Reel
Analog Devices Precision Amplifiers 17 A Max, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2 Channel 60 kHz 25 mV/us 40 uV 3 nA 44 V 2.2 V 13 uA 5 mA 103 dB 49 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT2178 Tube
Analog Devices Precision Amplifiers 17 A Max, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 60 kHz 25 mV/us 3 nA 44 V 2.2 V 13 uA 5 mA 103 dB 49 nV/sqrt Hz SOIC-8 SMD/SMT LT2178 Reel
Analog Devices Precision Amplifiers 17 A Max, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 60 kHz 25 mV/us 3 nA 44 V 2.2 V 13 uA 5 mA 103 dB 49 nV/sqrt Hz SOIC-8 SMD/SMT LT2178 Reel
Analog Devices Precision Amplifiers 135 A, 14nV/rtHz, R2R Out Prec Op Amp w Non-Stocked Lead-Time 21 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 330 kHz 90 mV/us 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT6010 Reel
Analog Devices Precision Amplifiers 135 A, 14nV/rtHz, R2R Out Prec Op Amp w Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

1 Channel 330 kHz 90 mV/us 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT6010 Tube
Analog Devices Precision Amplifiers 135 A, 14nV/rtHz, R2R Out Prec Op Amp w Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 330 kHz 90 mV/us 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT6010 Reel