Cut Tape Precision Amplifiers

Results: 1 549
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps 2 684In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.7 kHz 1 mV/us 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT LT1495 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L N, R2R Prec Op Amp 2 962In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 7.2 MHz 2.5 V/us 2 nA 44 V 2.5 V 2.75 mA 35 mA 130 dB 3.2 nV/sqrt Hz SOIC-8 SMD/SMT LT1677 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x L N, R2R, Prec Op Amps 2 717In Stock
7 500Expected 18/03/2027
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

2 Channel 20 MHz 6 V/us 75 uV 2 nA 36 V 3 V 2 mA 22 mA 120 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1678 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x L N, R2R, Prec Op Amps 2 474In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 20 MHz 6 V/us 2 nA 36 V 3 V 2 mA 22 mA 120 dB 3.9 nV/sqrt Hz SOIC-14 SMD/SMT LT1679 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 9 794In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 2 kHz 800 uV/us 185 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 3.2MHz, 0.8V/ s L Pwr, Over-The-Top 2 874In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 3.2 MHz 750 mV/us 25 uV 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LT6016 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 7 561In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

1 Channel 60 MHz 20 V/us 200 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LT6220 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 12 097In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 60 MHz 20 V/us 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT LT6220 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 7 218In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

1 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown 0 C + 70 C LT6230 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 4 901In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 5 479In Stock
5 875On Order
Min.: 1
Mult.: 1
: 500

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 2 329In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6234 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps 5 965In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC1050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 7 316In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 8 214In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown 0 C + 70 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 7 142In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 150 uA 4 mA 130 dB SOT-23-5 SMD/SMT LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 39 308In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 5 680In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 750 kHz 50 mV/us 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LTC6078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps 6 598In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 14 MHz 7.2 V/us 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT LTC6087 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 11 727In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 18 MHz 10 V/us 50 uV 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL 1 774In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 3REC RAIL TO RAIL OP AMP TAPE & REEL 1 364In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 4.25 MHz 2.4 V/us 75 uV 18 V, 36 V 1.5 V, 3 V 5.8 mA 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP 2 668In Stock
Min.: 1
Mult.: 1
: 1 000

4 Channel 4.25 MHz 2.4 V/us 150 uV 450 nA 18 V, 36 V 1.5 V, 3 V 5.8 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL OP AMP 26 179In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 700 kHz 200 mV/us 300 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 580 uA 30 mA 120 dB 15 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OP727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDW A A 595-LT1014DDW 4 091In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Reel, Cut Tape, MouseReel