Cut Tape Precision Amplifiers

Results: 1 475
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Single ultra-high-p recision (10 V) zero TLV387DBVR 118In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 5.7 MHz 2.8 V/us 1.25 uV 60 pA 5.5 V 1.7 V 110 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV387 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 425-nA precisio n nanopower operati A 595-TLV8812DGKT 2 834In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 6 kHz 1.5 V/us 75 uV 100 fA 5.5 V 1.7 V 425 nA 4.7 mA 98 dB 450 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV8812 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 425-nA precisio n nanopower operati A 595-TLV8812DGKR 685In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 6 kHz 1.5 V/us 75 uV 100 fA 5.5 V 1.7 V 425 nA 4.7 mA 98 dB 450 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV8812 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers Precision Single Chnl -25 to 85deg C 2 869In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1 MHz 5 V/us 2 mV 75 nA 20 V 5 V 1.8 mA 30 mA 80 dB SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM201A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Singl e Micropower Operat A 926-LMC6061AIM/NOPB 675In Stock
2 500Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 24 uA 26 mA 85 dB 83 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6061 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Dual Operational Amplifie A 926-LMC6082IM/NOPB 50In Stock
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 1.1 mA 34 mA 85 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6082 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers SNGL HIGH PREC RRO O P AMP A 926-LMP2011 A 926-LMP2011MFX/NOPB 486In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

1 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP2011 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231AMA/NOPB 125In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231AMF/NOPB 381In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231BMA/NOPB 213In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232AMM/NOPB 101In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 19 uA 30 mA 97 dB 60 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2232 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232BMA/NOPB 280In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 19 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2232 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232BMM/NOPB 98In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 19 uA 30 mA 97 dB 60 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2232 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234AMT/NOPB 226In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234BMT/NOPB 111In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers SGL Prec 17MHz Lo No ise CMOS Input Amp A 926-LMP7711MK/NOPB 15In Stock
750Expected 21/09/2026
Min.: 1
Mult.: 1
: 250

1 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.15 mA 66 mA 100 dB 5.8 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown - 40 C + 125 C LMP7711 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7712MM/NOPB 41In Stock
Min.: 1
Mult.: 1
: 250

100 dB MSOP-10 SMD/SMT - 40 C + 125 C LMP7712 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sgl Prec 17 MHz Low Noise CMOS Input Amp A 926-LMP7715MFE/NOPB 799In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.15 mA 66 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7715 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single precision 17 -MHz low-noise low A A 926-LMP7715MF/NOPB 454In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.15 mA 66 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7715 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Channel 88 M Hz Precision Low N A A 926-LMP7717MA/NOPB 349In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 88 MHz 35 V/us 10 uV 100 fA 5.5 V 1.8 V 1.15 mA 60 mA 100 dB 5.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7717 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LOW NOISE PREC RRIO AMP A 926-LMP7731MFE A 926-LMP7731MFE/NOPB 730In Stock
3 000Expected 11/03/2027
Min.: 1
Mult.: 1
: 1 000

1 Channel 22 MHz 2.4 V/us 600 uV 14 nA 5.5 V 1.8 V 2.5 mA 49 mA 120 dB 2.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7731 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 2.9 nV/sqrt(H z) Low Noise Precis A 926-LMP7731MF/NOPB 266In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 22 MHz 2.4 V/us 6 uV 14 nA 5.5 V 1.8 V 2.5 mA 49 mA 120 dB 2.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7731 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers SGL/Dual/Quad Lo Noi se RRO OpAmp A 926- A 926-LMV771MG/NOPB 950In Stock
3 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 3.5 MHz 1.4 V/us 250 uV 230 fA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV771 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 88 MHz Prec Lo Noise 1.8V CMOS In Op Amp A 926-SM73302MF/NOPB 100In Stock
Min.: 1
Mult.: 1
: 250

5.5 V 1.8 V 100 dB SOT-23-5 SMD/SMT - 40 C + 125 C SM73302 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual precision 17- M Hz low-noise CMOS A A 926-SM73307MM/NOPB 172In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C SM73307 Reel, Cut Tape, MouseReel