Operational Amplifiers Precision Amplifiers

Results: 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Prec 4x CMOS R2R In/Out Amps
41Expected 24/08/2026
Min.: 1
Mult.: 1

4 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 125 C LTC6082 Tube

Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDGKT Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

18 V, 36 V 2.25 V, 4.5 V 120 dB VSSOP-8 SMD/SMT - 40 C + 125 C OPA211 Reel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDRGT Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

18 V, 36 V 2.25 V, 4.5 V 120 dB WSON-8 SMD/SMT - 40 C + 125 C OPA211 Reel
Texas Instruments Precision Amplifiers DIE SALE Pwr Prec Op Amp Non-Stocked Lead-Time 9 Weeks
Min.: 400
Mult.: 400

18 V, 36 V 2.25 V, 4.5 V 120 dB Die SMD/SMT - 55 C + 210 C OPA211
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA2228U Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

18 V, 36 V 2.5 V, 5 V 138 dB SOIC-8 SMD/SMT - 40 C + 85 C OPA2228 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA4228UA Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

18 V, 36 V 2.5 V, 5 V 138 dB SOIC-14 SMD/SMT - 55 C + 125 C OPA4228 Reel
Texas Instruments Precision Amplifiers Adv. Ln Chopper Non-Stocked Lead-Time 9 Weeks
Min.: 200
Mult.: 50

1 Channel 1.9 MHz 3.7 V/us 5 uV 50 pA 16 V 4.6 V 1.5 mA 50 mA 125 dB 13 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC2654A Tube
Texas Instruments Precision Amplifiers Adv. Ln Chopper Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.7 V/us 5 uV 50 pA 16 V 4.6 V 1.5 mA 50 mA 125 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2654A Tube
Texas Instruments Precision Amplifiers Lo-Vltg Rail-To-Rail Dual Op Amp A 595-T A 595-TLV2252AQDR Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

850 uV 60 pA 4 V, 8 V 1.35 V, 2.7 V 70 uA 83 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2252A Reel

Texas Instruments Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7708MM/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

130 dB VSSOP-8 SMD/SMT - 40 C + 125 C LMP7708 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7709MT/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

130 dB TSSOP-14 SMD/SMT - 40 C + 125 C LMP7709 Reel
Texas Instruments Precision Amplifiers Single 2.9 nV/sqrt(H z) Low Noise Precis A 926-LMP7731MA/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

120 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP7731 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 88 MHz Prec Lo Noise 1.8V CMOS In Op Amp A 926-SM73302MFE/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

5.5 V 1.8 V 100 dB SOT-23-5 SMD/SMT - 40 C + 125 C SM73302 Reel

Microchip Technology Precision Amplifiers Dual, 45V Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 19 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 135 dB 10.2 nV/sqrt Hz MSOP-8 SMD/SMT - 40 C + 125 C Reel
Microchip Technology Precision Amplifiers Dual, 45V Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 20 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 135 dB 10.2 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C Reel

Microchip Technology Precision Amplifiers Quad, 45V Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 20 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

4 Channel 2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 470 uA 135 dB 10.2 nV/sqrt Hz SOIC-14 SMD/SMT Reel

STMicroelectronics Precision Amplifiers High-bandwidth, 50MHz, rail-to-rail, 5V cost-effective Opamp Non-Stocked Lead-Time 30 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 50 MHz 30 V/us 4.5 mV 5.5 V 2.2 V 5.5 mA 54 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel

STMicroelectronics Precision Amplifiers Non-Stocked Lead-Time 52 Weeks
Min.: 5 000
Mult.: 2 500
: 2 500

2 Channel 50 MHz 30 V/us 4.5 mV 5.5 V 2.2 V 5.5 mA 54 dB 15 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel

STMicroelectronics Precision Amplifiers Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 50 MHz 30 V/us 4.5 mV 5.5 V 2.2 V 5.5 mA 54 dB 15 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics Precision Amplifiers Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 50 MHz 30 V/us 4.5 mV 5.5 V 2.2 V 5.5 mA 54 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel
STMicroelectronics Precision Amplifiers Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 50 MHz 30 V/us 4.5 mV 5.5 V 2.2 V 5.5 mA 54 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel
Nisshinbo Precision Amplifiers 18V Precision 1.3mA 20V 7MHz 80pA 690mW Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

2 Channel 7 MHz 20 V/us 80 uV 80 pA 16 V 4.5 V 1.3 mA 10 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 125 C NJM8512 Reel
Nisshinbo Precision Amplifiers 18V Precision 1.3mA 20V 7MHz 80pA 690mW Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

2 Channel 7 MHz 20 V/us 80 uV 80 pA 16 V 4.5 V 1.3 mA 10 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 125 C NJM8512 Reel
Nisshinbo Precision Amplifiers 18V Precision 1.3mA 20V 7MHz 80pA 690mW Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

4 Channel 7 MHz 20 V/us 80 uV 80 pA 16 V 4.5 V 1.3 mA 10 nV/sqrt Hz SSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NJM8513 Reel
Nisshinbo Precision Amplifiers 18V Precision 1.3mA 20V 7MHz 80pA 690mW Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

4 Channel 7 MHz 20 V/us 80 uV 80 pA 16 V 4.5 V 1.3 mA 10 nV/sqrt Hz SSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NJM8513 Reel