Operational Amplifiers Precision Amplifiers

Results: 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers Dual 24-V 90- A 5- V -offset zero-drift 7 968In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 750 kHz 350 mV/us 350 nV 55 pA 24 V 4.5 V 20 mA 146 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C OPA2186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual micropower hi g h speed-to-power ra 3 731In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 1 MHz 1 V/us 45 uV 800 fA 5.5 V 1.7 V 10 mA 60 mA 121 dB 60 nV/sqrt Hz DSBGA-9 SMD/SMT Shutdown - 40 C + 125 C OPA2391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual DSBGA package l ow-offset (10 V) 1 881In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 65 mA 120 dB 5.8 nV/sqrt Hz DSBGA-9 SMD/SMT No Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Single 1.8V 1.2MHz Op Amp E tem 42 581In Stock
81 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 1MHz Op Amp E temp 32 714In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 1.2 MHz 500 mV/us 150 uV 5 nA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6072 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211ID 2 698In Stock
Min.: 1
Mult.: 1
: 2 500

18 V, 36 V 2.25 V, 4.5 V 120 dB SOIC-8 SMD/SMT - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IRUMT 10 891In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz WQFN-16 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191IRUMT 3 466In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 2.5 MHz 7.5 V/us 5 uV 20 pA 18 V, 36 V 2.25 V, 4.5 V 65 mA 120 dB 24 nV/sqrt Hz WQFN-16 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers SNGL 1.8V 10kHz Op Amp E Temp 39 511In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Single, 45V Zero-Drift Op Amp, E Temp 16 339In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 2 MHz 1.2 V/us 2.4 uV 60 pA 45 V 4.5 V 470 uA 46 mA 135 dB 10.2 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C MCP6V51 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 23 694In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 500

1 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Prec R2R In & Out Op Amps 3 025In Stock
Min.: 1
Mult.: 1

2 Channel 160 kHz 65 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1368 Tube
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 11 919In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 2 kHz 800 uV/us 185 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 7 220In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

1 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown 0 C + 70 C LT6230 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 4 901In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 6 040In Stock
5 500On Order
Min.: 1
Mult.: 1
: 500

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 3 404In Stock
Min.: 1
Mult.: 1

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6234 Tube
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 7 316In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 7 324In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC2051 Tube
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 20 693In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown 0 C + 70 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 39 308In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC2054 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDGKT 35 202In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

2 Channel 14 MHz 20 V/us 800 nV 70 pA 18 V, 36 V 2.25 V, 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU 9 565In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 8 MHz 1.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA27 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.05uV/degC Single- Supply CMOS A 595-OP A 595-OPA734AIDBVT 6 208In Stock
Min.: 1
Mult.: 1
: 3 000

6 V, 12 V 1.35 V, 2.7 V 130 dB SOT-23-6 SMD/SMT - 40 C + 85 C OPA734 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE 19 972In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

2 Channel 2 MHz 1.6 V/us 1 uV 500 pA 36 V 4 V 475 uA 18 mA 140 dB 22 nV/sqrt Hz Micro-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21912 Reel, Cut Tape