LMP7731 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 2.9 nV/sqrt(Hz) Low Noise Prec RRIO Amp A 926-LMP7731MAX/NOPB 954In Stock
Min.: 1
Mult.: 1

1 Channel 22 MHz 2.4 V/us 6 uV 14 nA 5.5 V 1.8 V 2.5 mA 49 mA 120 dB 2.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7731 Tube
Texas Instruments Precision Amplifiers LOW NOISE PREC RRIO AMP A 926-LMP7731MFE A 926-LMP7731MFE/NOPB 821In Stock
3 000Expected 11/03/2027
Min.: 1
Mult.: 1
: 1 000

1 Channel 22 MHz 2.4 V/us 600 uV 14 nA 5.5 V 1.8 V 2.5 mA 49 mA 120 dB 2.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7731 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 2.9 nV/sqrt(H z) Low Noise Precis A 926-LMP7731MF/NOPB 285In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 22 MHz 2.4 V/us 6 uV 14 nA 5.5 V 1.8 V 2.5 mA 49 mA 120 dB 2.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7731 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 2.9 nV/sqrt(H z) Low Noise Precis A 926-LMP7731MA/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

120 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP7731 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 2.9 nV/sqrt(H z) Low Noise Precis A 926-LMP7731MFE/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

120 dB SOT-23-5 SMD/SMT - 40 C + 125 C LMP7731 Reel, Cut Tape, MouseReel