LT1114 Series Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps 178In Stock
650On Order
Min.: 1
Mult.: 1

4 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps 121In Stock
Min.: 1
Mult.: 1

4 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps 32In Stock
Min.: 1
Mult.: 1

4 Channel 750 kHz 300 mV/us 20 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps 56In Stock
Min.: 1
Mult.: 1

4 Channel 750 kHz 300 mV/us 25 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps 13In Stock
2 250On Order
Min.: 1
Mult.: 1

4 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps
4 990Expected 07/01/2027
Min.: 1
Mult.: 1
: 2 500

4 Channel 750 kHz 300 mV/us 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-16 SMD/SMT LT1114 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 750 kHz 300 mV/us 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-16 SMD/SMT LT1114 Reel