LTC6084 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier 13 480In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6084 Tube
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier 341In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown 0 C + 70 C LTC6084 Tube
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier 175In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 125 C LTC6084 Tube
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier
2 465Expected 10/03/2027
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.5 MHz 500 mV/us 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz MSOP-8 SMD/SMT LTC6084 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier
349Expected 26/08/2026
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6084 Tube
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 1.5 MHz 500 mV/us 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz DFN-10 SMD/SMT LTC6084 Reel
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 1.5 MHz 500 mV/us 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz MSOP-8 SMD/SMT LTC6084 Reel
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 1.5 MHz 500 mV/us 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz DFN-10 SMD/SMT LTC6084 Reel