OP177 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers ULTRA-PRECISION OP AMP IC 304In Stock
500Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 100

1 Channel 600 kHz 300 mV/us 10 uV 2 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP177 Tube
Analog Devices Precision Amplifiers ULTRA-PRECISION OP AMP IC 2 015In Stock
9 700On Order
Min.: 1
Mult.: 1
Max.: 1 200

1 Channel 600 kHz 300 mV/us 20 uV 2.8 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP177 Tube
Analog Devices Precision Amplifiers ULTRA-PRECISION OP AMP IC
2 744On Order
Min.: 1
Mult.: 1
Max.: 294

1 Channel 600 kHz 300 mV/us 10 uV 2 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP177 Tube
Analog Devices Precision Amplifiers ULTRA-PRECISION OP AMP IC
2 569Expected 17/08/2027
Min.: 1
Mult.: 1
: 1 000

1 Channel 600 kHz 300 mV/us 25 uV 2.8 nA 18 V 3 V 2 mA 100 mA 140 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers OP177GS WITH TAPE AND REEL
9 750On Order
Min.: 1
Mult.: 1
: 2 500

1 Channel 600 kHz 300 mV/us 20 uV 2.8 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers OP177G ON 7 INCH REEL IC
16 125On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

1 Channel 600 kHz 300 mV/us 20 uV 2.8 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers OP177GS WITH TAPE AND REEL
7 998On Order
Min.: 1
Mult.: 1
Max.: 784

1 Channel 600 kHz 300 mV/us 20 uV 2.8 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP177 Tube
Analog Devices Precision Amplifiers ULTRA-PRECISION OP AMP IC Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 600 kHz 300 mV/us 25 uV 18 V 3 V 2 mA SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP177 Reel