Analog Devices Special Purpose Amplifiers

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Special Purpose Amplifiers General Purpose Low Cost Hi Speed VGA 1 195In Stock
Min.: 1
Mult.: 1
Max.: 1 195
: 1 500

AD8337 Variable Gain Amplifiers 1 Channel 280 MHz 300 pA 10 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers TSSOP LF-1GHz, 45-dB VGA w/ AGC DETECTOR 464In Stock
Min.: 1
Mult.: 1
Max.: 464

AD8367 Variable Gain Amplifiers 1 Channel 500 MHz 27 uA 5.5 V 2.7 V 26 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices Special Purpose Amplifiers TSSOP LF-1GHz, 45-dB VGA w/ AGC DETECTOR 829In Stock
Min.: 1
Mult.: 1
Max.: 1 331
: 1 000

AD8367 Variable Gain Amplifiers 1 Channel 500 MHz 27 uA 5.5 V 2.7 V 26 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers IF AGC Amplifier 1 050In Stock
3 000Expected 08/09/2026
Min.: 1
Mult.: 1
Max.: 4 050
: 1 500

AD8368 Variable Gain Amplifiers 1 Channel 800 MHz 150 uA 5.5 V 4.5 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers TSSOP IF DIGITAL CONTROL VGA 194In Stock
Min.: 1
Mult.: 1
Max.: 194

AD8369 Variable Gain Amplifiers 1 Channel 600 MHz 1200 V/us 160 uA 5.5 V 3 V 37 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Special Purpose Amplifiers IF Digital Control VGA 206In Stock
Min.: 1
Mult.: 1
Max.: 206

AD8370 Variable Gain Amplifiers 1 Channel 750 MHz 5750 V/us 77 dB 900 nA 100 uV 5.5 V 3 V 82 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Special Purpose Amplifiers IF Digital Control VGA 849In Stock
Min.: 1
Mult.: 1
Max.: 849
: 1 000

AD8370 Variable Gain Amplifiers 1 Channel 750 MHz 5750 V/us 900 nA 5.5 V 3 V 79 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers If Cellular Single DGA 784In Stock
Min.: 1
Mult.: 1
Max.: 384
: 1 500

AD8375 Variable Gain Amplifiers 1 Channel 630 MHz 5000 V/us 900 pA 5.5 V 4.5 V 125 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 2 985In Stock
Min.: 1
Mult.: 1
Max.: 2 985
: 500

LTC6910 Variable Gain Amplifiers 1 Channel 11 MHz 16 V/us 80 dB 35 mA 1.5 mV 11 V 2.7 V 2 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 1 169In Stock
Min.: 1
Mult.: 1
Max.: 1 169
: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 1 735In Stock
3 500Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 5 235
: 500

LTC6910 Variable Gain Amplifiers 1 Channel 11 MHz 16 V/us 80 dB 35 mA 1.5 mV 11 V 2.7 V 2 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 2 016In Stock
Min.: 1
Mult.: 1
Max.: 2 016
: 2 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 2 176In Stock
Min.: 1
Mult.: 1
Max.: 2 176
: 500

LTC6910 Variable Gain Amplifiers 1 Channel 11 MHz 16 V/us 80 dB 35 mA 1.5 mV 11 V 2.7 V 2 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 609In Stock
Min.: 1
Mult.: 1
Max.: 609
: 2 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 501In Stock
Min.: 1
Mult.: 1
Max.: 501

LTC6912 Variable Gain Amplifiers 2 Channel 30 MHz 16 V/us 35 mA 2 mV 10.5 V 2.7 V 1.75 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 612In Stock
Min.: 1
Mult.: 1
Max.: 612

LTC6912 Variable Gain Amplifiers 2 Channel 30 MHz 16 V/us 80 dB 35 mA 2 mV 10.5 V 2.7 V 1.75 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 647In Stock
Min.: 1
Mult.: 1
Max.: 647

LTC6912 Variable Gain Amplifiers 2 Channel 30 MHz 16 V/us 35 mA 2 mV 10.5 V 2.7 V 1.75 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Analog Devices Special Purpose Amplifiers PLC OUR DRIVER +/-24V I.C. 89In Stock
Min.: 1
Mult.: 1
Max.: 89

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 5In Stock
Min.: 1
Mult.: 1
Max.: 5

AD600 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 16In Stock
Min.: 1
Mult.: 1
Max.: 16

AD600 Variable Gain Amplifiers 2 Channel 35 MHz 1 uA 5.25 V - 4.75 V 14 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 22In Stock
Min.: 1
Mult.: 1
Max.: 22

AD602 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 9In Stock
750Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 759
: 750

AD603 Variable Gain Amplifiers 1 Channel 90 MHz 250 nA 6.3 V - 4.75 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers LO-NOISE DUAL-CH WBND VGA 20In Stock
Min.: 1
Mult.: 1
Max.: 20

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB - 400 nA 5.5 V 4.5 V 18 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers Digital VGA 1In Stock
Min.: 1
Mult.: 1
Max.: 1

AD8260 PGA 1 Channel 310 mA 10 V 3.3 V 28 mA - 40 C + 105 C SMD/SMT LFCSP-32 Waffle
Analog Devices Special Purpose Amplifiers TSSOP FAST-SWITCH'G DIGITALLY CTRLD VGA 89In Stock
Min.: 1
Mult.: 1
Max.: 89

AD8325 Line Driver CATV 1 Channel 5.25 V 4.75 V 133 mA - 40 C + 85 C SMD/SMT TSSOP-28 Tube