Special Purpose Amplifiers

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology Special Purpose Amplifiers 8-Chan. 12 MHz SPI 7 330In Stock
Min.: 1
Mult.: 1
: 2 600

MCP6S28 PGA 8 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 8-Chan. 12 MHz SPI 23 989In Stock
Min.: 1
Mult.: 1

MCP6S28 PGA 8 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA116AIPW 12 265In Stock
Min.: 1
Mult.: 1
: 2 000

PGA116 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear Variable Gai A 926-LMH6503MA/NOPB 2 533In Stock
Min.: 1
Mult.: 1
: 2 500

LMH6503 VGA 1 Channel 1.8 kV/us 20 uA 370 mV 12 V 5 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel

Microchip Technology Special Purpose Amplifiers 6-Chan. 12 MHz SPI 1 284In Stock
Min.: 1
Mult.: 1

MCP6S26 PGA 6 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Rn g Lin V/V Var Gain A 595-VCA822IDR 338In Stock
Min.: 1
Mult.: 1

VCA822 VGA 1 Channel 200 MHz 1.7 kV/us 86 dB 25 uA 2.5 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers 650MHz Selectable Ga in Buffer A 926-LMH A 926-LMH6704MFX/NOPB 505In Stock
Min.: 1
Mult.: 1
: 1 000

LMH6704 Variable Gain Amplifiers 1 Channel 200 MHz 3 kV/us 31 uA 8.3 mV 12.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 2-Chan. 12 MHz SPI 8 413In Stock
Min.: 1
Mult.: 1

PGA 2 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820IDGSR A A 595-VCA820IDGSR 173In Stock
Min.: 1
Mult.: 1
: 250

VCA820 VGA 1 Channel 1.7 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA 6 337In Stock
Min.: 1
Mult.: 1
: 2 500

MCP6S91 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 2-Ch. 10 MHz SPI PGA 2 344In Stock
Min.: 1
Mult.: 1
: 2 500

MCP6S92 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers WB >40dB Adjust Rng Linear Vari Gain Amp A 595-VCA821IDR 192In Stock
Min.: 1
Mult.: 1

VCA821 VGA 1 Channel 320 MHz 2.5 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifiers 816In Stock
Min.: 1
Mult.: 1

MCP6G02 Selectable Gain 2 Channel 110 uA 5 nA 1 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT MSOP-8 Tube
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifiers 255In Stock
Min.: 1
Mult.: 1

MCP6G01 Selectable Gain 1 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOIC-8 Tube

Microchip Technology Special Purpose Amplifiers Sngl 1.8V1MHz Gain Blk E temp 921In Stock
Min.: 1
Mult.: 1
: 3 000

MCP6G01 Selectable Gain 1 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers Dual Selectable Gain Amplifiers 36In Stock
Min.: 1
Mult.: 1

MCP6G03 Selectable Gain 1 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology Special Purpose Amplifiers Dual Selectable Gain Amplifiers 105In Stock
Min.: 1
Mult.: 1

MCP6G03 Selectable Gain 1 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT MSOP-8 Tube

Microchip Technology Special Purpose Amplifiers 6-Chan. 12 MHz SPI 1 874In Stock
Min.: 1
Mult.: 1
: 2 600

MCP6S26 PGA 6 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator 1 562In Stock
Min.: 1
Mult.: 1
: 2 000

TSM102 Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Variab 193In Stock
Min.: 1
Mult.: 1

LMH6502 VGA 1 Channel 100 MHz 1.8 kV/us 72 dB 20 uA 300 mV 12 V 5 V 38 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Special Purpose Amplifiers 600 MHz Digital Con trolled Variable Ga A 926-LMH6514SQ/NOPB 153In Stock
Min.: 1
Mult.: 1
: 250

LMH6514 VGA 1 Channel 1.6 kV/us 81 dB 30 mV 5.25 V 4 V 124 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQE/NOPB 708In Stock
Min.: 1
Mult.: 1
: 1 000

LMH6517 VGA 2 Channel 5 kV/us 60 dB 25 mV 5.25 V 4.5 V 182 mA - 40 C + 85 C SMD/SMT WQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 900 MHz Digitally C ontrolled Variable A A 926-LMH6518SQE/NOPB 673In Stock
Min.: 1
Mult.: 1
: 1 000

LMH6518 VGA 1 Channel 760 V/us 40 dB 10 uA 40 mV 5.25 V 4.75 V 225 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AIPWR 1 038In Stock
Min.: 1
Mult.: 1

TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Texas Instruments Special Purpose Amplifiers High-speed voltage- controlled current o 2 306In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

LMH13000 Current Output Drivers 1 Channel 50 nA 5.5 V 3 V - 40 C + 125 C SMD/SMT WQFN-13 Reel, Cut Tape, MouseReel