TSM102AIPW

Texas Instruments
595-TSM102AIPW
TSM102AIPW

Mfr.:

Description:
Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
TSM102A
Op Amp, Comparator, Reference
2 Channel
2.1 MHz
2 V/us
70 dB to 90 dB
6 mA
100 nA
4.5 mV
30 V
3 V
200 uA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 19 nV/sqrt Hz
Gain V/V: 100 V/mV
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 nA
Product Type: Special Purpose Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
THD plus Noise: 0.01 %
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 038

Stock:
1 038 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,16 € 11,60 €
0,946 € 23,65 €
0,894 € 80,46 €
0,877 € 236,79 €
0,812 € 876,96 €
0,802 € 4 042,08 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,46 €
Min:
1

Similar Product

Texas Instruments TSM102AIPWR
Texas Instruments
Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AIPW