Reel Special Purpose Amplifiers

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Special Purpose Amplifiers RF Variable Gain Amplifier 416In Stock
1 500Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 500
: 1 500

ADL5330 Variable Gain Amplifiers 1 Channel 3 GHz 5.25 V 4.75 V 215 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 2 985In Stock
Min.: 1
Mult.: 1
: 500

LTC6910 Variable Gain Amplifiers 1 Channel 11 MHz 16 V/us 80 dB 35 mA 1.5 mV 11 V 2.7 V 2 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 558In Stock
Min.: 1
Mult.: 1
: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 1 735In Stock
3 500Expected 17/08/2026
Min.: 1
Mult.: 1
: 500

LTC6910 Variable Gain Amplifiers 1 Channel 11 MHz 16 V/us 80 dB 35 mA 1.5 mV 11 V 2.7 V 2 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 2 016In Stock
Min.: 1
Mult.: 1
: 2 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 866In Stock
Min.: 1
Mult.: 1
: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 723In Stock
1 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

LTC6910 Variable Gain Amplifiers 1 Channel 11 MHz 16 V/us 80 dB 35 mA 1.5 mV 11 V 2.7 V 2 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 609In Stock
Min.: 1
Mult.: 1
: 2 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Thermistor Signal fo r Temp Control 1 080In Stock
Min.: 1
Mult.: 1
: 250

INA330 Variable Gain Amplifiers 1 Channel 1 V/us 200 pA 60 uV 5.5 V 2.7 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 0-Drift Programmable Gain Amp A 595-PGA1 A 595-PGA113AIDGST 1 124In Stock
Min.: 1
Mult.: 1
: 2 500

PGA113 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 2-Channel Variable G ain Amplifier A 595 A 595-VCA2615RGZR 500In Stock
Min.: 1
Mult.: 1
: 250

VCA2615 VGA 2 Channel 100 V/us 50 mV 5.25 V 4.75 V 70 mA - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers WB 420MHz >40dB Gain Adjust Rng 173In Stock
1 750Expected 20/08/2026
Min.: 1
Mult.: 1
: 250

VCA824 VGA 1 Channel 2.5 kV/us 65 dB 25 uA 17 mV 12 V 8 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual High Speed Pr o grammable Current A A 926-LM359M/NOPB 732In Stock
2 500Expected 01/03/2027
Min.: 1
Mult.: 1
: 2 500

LM359 Current Differencing 2 Channel 400 MHz 60 V/us 70 dB 40 mA 15 uA 22 V 5 V 18.5 mA 0 C + 70 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQE/NOPB 3 333In Stock
Min.: 1
Mult.: 1
: 4 500

LMH6517 VGA 2 Channel 5 kV/us 60 dB 25 mV 5.25 V 4.5 V 182 mA - 40 C + 85 C SMD/SMT WQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 900 MHz Digitally C ontrolled Variable A A 926-LMH6518SQ/NOPB 470In Stock
Min.: 1
Mult.: 1
: 250

LMH6518 VGA 1 Channel 760 V/us 40 dB 10 uA 40 mV 5.25 V 4.75 V 225 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers High Perf Dual DVGA A 926-LMH6521SQ/NOPB A 926-LMH6521SQ/NOPB 1 225In Stock
Min.: 1
Mult.: 1
: 250

LMH6521 VGA 2 Channel 80 dB 5.25 V 4.75 V - 40 C + 85 C SMD/SMT WQFN-32 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 1-Chan. 10 MHz SPI PGA 2 500In Stock
Min.: 2 500
Mult.: 2 500
: 2 500

MCP6S91 1 Channel 22 V/us 25 mA 1 pA 4 mV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Texas Instruments Special Purpose Amplifiers Sgl PortHi Out Crnt VDSL2 Line Driver A A 595-OPA2670IRGVR 376In Stock
Min.: 1
Mult.: 1
: 250

OPA2670 Special Purpose Amplifiers 1 Channel 5 kV/us 56 dB 700 mA 34 uA 2 mV 12.6 V 5.5 V 30.5 mA - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 0-Drift Programmable Gain Amp ALT 595-PG ALT 595-PGA112AIDGST 243In Stock
Min.: 1
Mult.: 1
: 250

PGA112 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 0-Drift Programmable Gain Amp A 595-PGA1 A 595-PGA113AIDGSR 295In Stock
Min.: 1
Mult.: 1
: 250

PGA113 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102ID 1 096In Stock
Min.: 1
Mult.: 1
: 2 500

TSM102 Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
STMicroelectronics Special Purpose Amplifiers Voltage/Current Cont 1 193In Stock
Min.: 1
Mult.: 1
: 2 500

TSM102 - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 9In Stock
750Expected 15/10/2026
Min.: 1
Mult.: 1
: 750

AD603 Variable Gain Amplifiers 1 Channel 90 MHz 250 nA 6.3 V - 4.75 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers If Cellular Dual DGA 48In Stock
Min.: 1
Mult.: 1
: 1 500

AD8376 Variable Gain Amplifiers 2 Channel 700 MHz 5000 V/us 900 nA 5.5 V 4.5 V 250 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain 697In Stock
Min.: 1
Mult.: 1
: 2 500

LTC6911 2 Channel 11 MHz 16 V/us 80 dB 35 mA 10.5 V 2.7 V 2.1 mA SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel