Video Amplifiers

 Video Amplifiers
Video Amplifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many video amplifier manufacturers Analog Devices, Renesas Electronics, Texas Instruments & more. Please view our large selection of video amplifiers below.
Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Video Amplifiers Low Cost Voltage Feedback RR Quad Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADA4853-3 3 Channel 55 MHz 90 MHz, 100 MHz 1.7 uA 4 mV 5 V 2.65 V 1.3 mA, 1.4 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel
Analog Devices Video Amplifiers Low Cost Voltage Feedback RR Quad Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ADA4853-3 3 Channel 55 MHz 90 MHz, 100 MHz 1.7 uA 4 mV 5 V 2.65 V 1.3 mA, 1.4 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel
Analog Devices Video Amplifiers R/R OTPT Vid OpAmp w/Ultra LPDis Non-Stocked Lead-Time 15 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

ADA4853-3 3 Channel 55 MHz 100 MHz 120 V/us 160 mA 1.7 uA 6 mV 5 V 2.65 V 1.6 mA - 40 C + 85 C SMD/SMT LFCSP-16 AEC-Q100 Reel
Analog Devices Video Amplifiers Triple High Speed Extend Input Range RR Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADA4856-3 3 Channel 225 MHz 5.5 V 3 V 23.4 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Video Amplifiers 67 dB SMT SDLVA, 0.5 - 18.5 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

1 Channel SMD/SMT LFCSP-24 Reel
Analog Devices Video Amplifiers SDLVA, 0.1-20GHz Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
: 100

HMC613 1 Channel 20 GHz 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT QFN-24 Reel
Analog Devices Video Amplifiers SDLVA, 0.1-20GHz Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

HMC613 1 Channel SMD/SMT QFN-24 Reel
Analog Devices Video Amplifiers SDLVA SMT, 1-20 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

HMC813G 1 Channel 20 GHz 3.6 V 153 mA - 40 C + 85 C SMD/SMT LGA-24 Cut Tape
Analog Devices Video Amplifiers SDLVA SMT, 1-20 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
: 100

HMC813G 1 Channel SMD/SMT LGA-24 Reel
Analog Devices Video Amplifiers SDLVA SMT, 1-20 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

HMC813G 1 Channel SMD/SMT LGA-24 Reel
Analog Devices Video Amplifiers SDLVA w/Input pow Limiter, 1-20GHz Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

HMC913G 1 Channel 20 GHz 3.45 V 3.15 V 80 mA - 55 C + 85 C SMD/SMT Die Waffle
Analog Devices Video Amplifiers SDLVA SMT 0.6 - 20 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

HMC913G 1 Channel SMD/SMT QFN-24 Reel
Analog Devices Video Amplifiers SDLVA SMT 0.6 - 20 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

HMC913G 1 Channel SMD/SMT QFN-24 Reel
Analog Devices Video Amplifiers L Pwr Video Diff Amp Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LT1187 1 Channel 50 MHz 165 V/us 36 mA 500 nA 18 V 4 V 13 mA Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers L Pwr Video Diff Amp Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LT1187 1 Channel 50 MHz 5.7 MHz 165 V/us 36 mA 500 nA 2 mV 18 V 4 V 13 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers L Pwr Video Diff Amp Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1187 1 Channel 50 MHz 165 V/us 36 mA 500 nA 18 V 4 V 13 mA SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers L Pwr Video Diff Amp Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100

LT1189 1 Channel 180 MHz 220 V/us 36 mA 500 nA 18 V 4 V 13 mA SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers L Pwr Video Diff Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1189 1 Channel 180 MHz 220 V/us 36 mA 500 nA 18 V 4 V 13 mA SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers Video Diff Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1193 1 Channel 80 MHz 500 V/us 87 mA 500 nA 18 V 4 V 35 mA SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers Video Diff Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1193 1 Channel 80 MHz 500 V/us 87 mA 500 nA 18 V 4 V 35 mA SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1251 1 Channel 300 V/us 40 mA 10 uA 36 V 5 V 13.5 mA SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers L Cost Video Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1252 1 Channel 250 V/us 55 mA 28 V 4 V 8.5 mA SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1253 2 Channel 250 V/us 55 mA 28 V 4 V 6 mA SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1254 4 Channel 250 MHz 250 V/us 55 mA 28 V 4 V 6 mA SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1256 1 Channel 300 V/us 40 mA 36 V 5 V 13.5 mA SMD/SMT SOIC-14 Reel