Video Amplifiers

 Video Amplifiers
Video Amplifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many video amplifier manufacturers Analog Devices, Renesas Electronics, Texas Instruments & more. Please view our large selection of video amplifiers below.
Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Video Amplifiers Rail/Rail Output Vid OpAmp w/Ultra LPDis 8In Stock
Min.: 1
Mult.: 1
: 1 500

ADA4853-3 3 Channel 55 MHz 90 MHz, 100 MHz 1.7 uA 4 mV 5 V 2.65 V 1.3 mA, 1.4 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Low Cost Voltage Feedback RR Quad 25In Stock
Min.: 1
Mult.: 1

ADA4853-3 3 Channel 55 MHz 100 MHz 1.7 uA 4 mV 5 V 2.65 V 1.4 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices Video Amplifiers Video Diff Amp 99In Stock
Min.: 1
Mult.: 1

LT1193 1 Channel 80 MHz 9 MHz 500 V/us 87 mA 500 nA 2 mV 18 V 4 V 35 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers Video Diff Amp 111In Stock
100Expected 31/08/2026
Min.: 1
Mult.: 1

LT1193 1 Channel 80 MHz 80 MHz 500 V/us 87 mA 500 nA 2 mV 18 V 4 V 35 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers Video Diff Amp 79In Stock
Min.: 1
Mult.: 1

LT1193 1 Channel 80 MHz 500 V/us 87 mA 500 nA 18 V 4 V 35 mA SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled 64In Stock
Min.: 1
Mult.: 1

LT1251 1 Channel 300 V/us 40 mA 10 uA 36 V 5 V 13.5 mA Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled 44In Stock
Min.: 1
Mult.: 1

LT1251 1 Channel 40 MHz 300 V/us 40 mA 10 uA 2 mV 36 V 5 V 13.5 mA 0 C + 70 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers L Cost Video Amp 72In Stock
Min.: 1
Mult.: 1

LT1252 1 Channel 250 MHz 282 MHz 250 V/us 55 mA 100 uA 5 mV 28 V 4 V 8.5 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers L Cost Video Amp 167In Stock
Min.: 1
Mult.: 1

LT1252 1 Channel 250 MHz 282 MHz 250 V/us 55 mA 100 uA 5 mV 28 V 4 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled 59In Stock
Min.: 1
Mult.: 1

LT1256 1 Channel 40 MHz 300 V/us 40 mA 30 uA 2 mV 36 V 5 V 13.5 mA 0 C + 70 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps 59In Stock
Min.: 1
Mult.: 1

LT1675 1 Channel 250 MHz 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA 0 C + 70 C SMD/SMT SSOP-16 Tube
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps 77In Stock
Min.: 1
Mult.: 1

LT1675 1 Channel 250 MHz 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Video Amplifiers 3.3V 3x & 4x Video Amps 145In Stock
Min.: 1
Mult.: 1

LT6550 3 Channel 110 MHz 110 MHz 340 V/us 60 mA 15 uA 12.6 V 3 V 9.5 mA 0 C + 70 C SMD/SMT MSOP-10 Tube
Analog Devices Video Amplifiers 3.3V 3x & 4x Video Amps 25In Stock
150Expected 24/08/2026
Min.: 1
Mult.: 1

LT6550 3 Channel 110 MHz 110 MHz 340 V/us 60 mA 15 uA 12.6 V 3 V 9.5 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Video Amplifiers 3.3V 3x & 4x Video Amps 248In Stock
Min.: 1
Mult.: 1

LT6551 4 Channel 110 MHz 110 MHz 340 V/us 60 mA 15 uA 12.6 V 3 V 9.5 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Video Amplifiers 3.3V 3x & 4x Video Amps 75In Stock
Min.: 1
Mult.: 1

LT6551 4 Channel 110 MHz 340 V/us 60 mA 15 uA 12.6 V 3 V 9.5 mA SMD/SMT MSOP-10 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 538In Stock
Min.: 1
Mult.: 1

LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 74In Stock
121Expected 07/09/2026
Min.: 1
Mult.: 1

LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 223In Stock
1 000Expected 17/08/2026
Min.: 1
Mult.: 1

LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 650MHz Gain of 2 3x Video Amp 128In Stock
Min.: 1
Mult.: 1

LT6553 3 Channel 650 MHz 650 MHz 2500 V/us 105 mA 17 uA 3 mV 13.2 V 4 V 8 mA 0 C + 70 C SMD/SMT SSOP-16 Tube
Analog Devices Video Amplifiers 650MHz Gain of 2 3x Video Amp 67In Stock
Min.: 1
Mult.: 1

LT6553 3 Channel 650 MHz 650 MHz 2500 V/us 105 mA 17 uA 3 mV 13.2 V 4 V 8 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Analog Devices Video Amplifiers 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid 103In Stock
Min.: 1
Mult.: 1

LT6557 3 Channel 500 MHz 2200 V/us 100 mA 70 uA 7.5 V 3 V 22.5 mA SMD/SMT SSOP-16 Tube
Analog Devices Video Amplifiers L Cost 5V/ 5V 300MHz 3x Video Amp in 3 352In Stock
Min.: 1
Mult.: 1

LT6559 3 Channel 300 MHz 500 V/us 80 mA 1.5 mV 12 V 4 V 3.9 mA 0 C + 70 C SMD/SMT QFN-16 Tube
Texas Instruments Video Amplifiers Wideband Fixed Gain Buffer A 595-OPA692I A 595-OPA692IDBVT 397In Stock
Min.: 1
Mult.: 1
: 3 000

OPA692 1 Channel 280 MHz 2.1 kV/us 40 uA 3 mV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Lo-Pwr Single-Supply Fixed-Gain Video Bf 112In Stock
Min.: 1
Mult.: 1

OPA832 1 Channel 80 MHz 92 MHz 350 V/us 7 mV 11 V 2.8 V 4.25 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube