SMD/SMT Video Amplifiers

Results: 301
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Video Amplifiers 3V Video w/Low Pass Filter A 595-OPA360A A 595-OPA360AIDCKT 4 155In Stock
Min.: 1
Mult.: 1
: 3 000

OPA360 1 Channel 3.3 V 2.7 V 6 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3-Channel Low Power Video A 595-THS7353P A 595-THS7353PW 915In Stock
Min.: 1
Mult.: 1
: 2 000

THS7353 3 Channel 5.5 V 2.7 V 16.2 mA - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 4-Ch Video Amp A 595 -THS7373IPW A 595-T A 595-THS7373IPW 3 060In Stock
Min.: 1
Mult.: 1
: 2 000

THS7373 4 Channel 5.5 V 2.6 V 16.2 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Nisshinbo Video Amplifiers Lw V Amp w/LPF 10 240In Stock
Min.: 1
Mult.: 1
: 3 000

NJM2561 1 Channel 5.5 V 2.8 V 12 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Lo-Pwr Single-Supply Fixed-Gain Video Bf A 595-OPA832IDBVT 2 345In Stock
Min.: 1
Mult.: 1
: 3 000

OPA832 1 Channel 92 MHz 350 V/us 7 mV 11 V 2.8 V 4.25 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Diff Hf w/AGC A 595- TL026CD A 595-TL026 A 595-TL026CD 2 353In Stock
Min.: 1
Mult.: 1
: 2 500

TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Diff High-Frequency w/AGC 1 929In Stock
Min.: 1
Mult.: 1
: 2 000

TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Diff Video Amp 873In Stock
Min.: 1
Mult.: 1
: 2 000

TL592B 1 Channel 50 MHz 8 V 3 V 18 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Differential Video A mplifier A 595-UA73 A 595-UA733CD 460In Stock
Min.: 1
Mult.: 1
: 2 500

UA733 1 Channel 16 mA 0 C + 70 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Dual Wideband Video Op Amp 8-SOIC -40 to A 926-LMH6715MA/NOPB 1 370In Stock
Min.: 1
Mult.: 1
: 2 500

LMH6715 2 Channel 480 MHz 400 MHz 1.3 kV/us 70 mA 12 uA 6 mV 6 V 5 V 5.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Hi f w/AGC A 595-TL0 26CDR A 595-TL026CD A 595-TL026CDR 9 550In Stock
Min.: 1
Mult.: 1

TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP 689In Stock
Min.: 1
Mult.: 1

AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers IC, HIGH SPEED OP AMP IC 1 139In Stock
Min.: 1
Mult.: 1
: 1 000

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI SPD, LOW PWR VIDEO AMP 1 005In Stock
Min.: 1
Mult.: 1
: 750

AD818 1 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Video Amplifiers Dual, 70MHz Video Amplifier 157In Stock
Min.: 1
Mult.: 1

MAX457 2 Channel 70 MHz 1 nA 5 mV 42 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers Triple Diff.Driver w/sync-on Common-Mode 323In Stock
Min.: 1
Mult.: 1
: 1 500

AD8134 3 Channel 450 MHz 6 V 4.5 V 26.5 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Speed Triple Receiver 1 444In Stock
Min.: 1
Mult.: 1
: 1 500

AD8145 3 Channel 500 MHz 11 V 4.5 V 48.5 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3-Ch SDTV Vid Amp A 595-THS7315D A 595-T A 595-THS7315D 2 376In Stock
Min.: 1
Mult.: 1
: 2 500

THS7315 3 Channel 5.5 V 2.85 V 15.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Spd Shrt Bat. Protect Video Filter 1 878In Stock
Min.: 1
Mult.: 1
: 1 500

ADA4433-1 1 Channel 3.6 V 2.6 V 13.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Rail/Rail Output Vid OpAmp w/Ultra LPDis 6 431In Stock
Min.: 1
Mult.: 1
: 3 000

ADA4853-1 1 Channel 55 MHz 90 MHz, 100 MHz 1.7 uA 4 mV 5 V 2.65 V 1.3 mA, 1.4 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Video Amplifiers High-Speed, Low-Power, Single-Supply Mul 191In Stock
Min.: 1
Mult.: 1

MAX4315 1 Channel 97 MHz 120 mA 10.5 V 4 V - 40 C + 85 C SMD/SMT QSOP-16 Tube
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps 524In Stock
Min.: 1
Mult.: 1

LT1254 4 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 1 568In Stock
Min.: 1
Mult.: 1
: 2 500

LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 4:1 High Speed Multi plexer A 595-OPA487 A 595-OPA4872IDR 210In Stock
Min.: 1
Mult.: 1

OPA4872 4 Channel - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Video Amplifiers 4CH VIDEO AMP A 595- THS7372IPW A 595-TH A 595-THS7372IPW 1 737In Stock
Min.: 1
Mult.: 1
: 2 000

THS7372 4 Channel 66 MHz 5.5 V 2.7 V 28.5 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel