SOIC-8 Video Amplifiers

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Video Amplifiers DUAL LO PWR I-FDBK OP AMP 1 453In Stock
Min.: 1
Mult.: 1
: 750

AD812 2 Channel 50 mA 1.5 uA 2 mV 36 V 2.4 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers DUAL,HI-SPD,LO-PWR VIDEO 1 419In Stock
Min.: 1
Mult.: 1
: 750

AD828 2 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP 1 433In Stock
Min.: 1
Mult.: 1
Max.: 196

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV 36 V 9 V - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP 1 579In Stock
Min.: 1
Mult.: 1
: 2 500

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 1 254In Stock
Min.: 1
Mult.: 1
: 2 500

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 1 928In Stock
Min.: 1
Mult.: 1
: 2 500

LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Video Amplifiers High-Speed, Low-Power, Single-Supply Mul 320In Stock
Min.: 1
Mult.: 1

MAX4310 2 Channel 110 MHz 10.5 V 4 V 560 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers Wideband Fixed Gain Buffer A 595-OPA692I A 595-OPA692IDR 384In Stock
Min.: 1
Mult.: 1

OPA692 1 Channel 280 MHz 2.1 kV/us 40 uA 3 mV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers Ultra-Widebnd Fixed Gain Video Buffer 254In Stock
Min.: 1
Mult.: 1

OPA693 1 Channel 1.4 MHz 2.5 kV/us 25 nA 2.5 mV 12 V 5 V 13 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers 3-Channel SDTV Video Amp A 595-THS7314DR A 595-THS7314DR 1 415In Stock
Min.: 1
Mult.: 1

THS7314 3 Channel 8.5 MHz 5.5 V 2.85 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers 3-Channel SDTV Video Amp ALT 595-THS7314 ALT 595-THS7314D 475In Stock
Min.: 1
Mult.: 1

THS7314 3 Channel 8.5 MHz 5.5 V 2.85 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers Differential A 595-T L592B-8DR A 595-TL5 A 595-TL592B-8DR 50In Stock
Min.: 1
Mult.: 1

TL592B 1 Channel 50 MHz 8 V 3 V 18 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HI PERF LO PWR VIDEO AMP 81In Stock
196Expected 24/08/2026
Min.: 1
Mult.: 1

AD8001 1 Channel 880 MHz 6 uA 5.5 mV 12 V 6 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers DUAL LO PWR I-FDBK OP AMP 49In Stock
490Expected 26/02/2027
Min.: 1
Mult.: 1

AD812 2 Channel 145 MHz 50 mA 38 uA 2 mV 36 V 2.4 V 4.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HI SPD, LOW PWR VIDEO AMP 79In Stock
686Expected 24/08/2026
Min.: 1
Mult.: 1

AD818 1 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers DUAL,HI-SPD,LO-PWR VIDEO 84In Stock
286On Order
Min.: 1
Mult.: 1

AD828 2 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 111In Stock
294Expected 18/11/2026
Min.: 1
Mult.: 1

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV 36 V 9 V - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers Video Diff Amp 111In Stock
100Expected 31/08/2026
Min.: 1
Mult.: 1

LT1193 1 Channel 80 MHz 80 MHz 500 V/us 87 mA 500 nA 2 mV 18 V 4 V 35 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers Video Diff Amp 79In Stock
Min.: 1
Mult.: 1

LT1193 1 Channel 80 MHz 500 V/us 87 mA 500 nA 18 V 4 V 35 mA SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers L Cost Video Amp 167In Stock
Min.: 1
Mult.: 1

LT1252 1 Channel 250 MHz 282 MHz 250 V/us 55 mA 100 uA 5 mV 28 V 4 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 538In Stock
Min.: 1
Mult.: 1

LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 223In Stock
1 000Expected 12/09/2026
Min.: 1
Mult.: 1

LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers Lo-Pwr Single-Supply Fixed-Gain Video Bf 112In Stock
Min.: 1
Mult.: 1

OPA832 1 Channel 80 MHz 92 MHz 350 V/us 7 mV 11 V 2.8 V 4.25 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers 3-Ch HDTV Video Amp A 595-THS7316D A 595 A 595-THS7316D 3 383In Stock
Min.: 1
Mult.: 1
: 2 500

THS7316 3 Channel 5.5 V 2.85 V 18.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3-Ch HDTV Video Amp ALT 595-THS7316DR AL ALT 595-THS7316DR 1 262In Stock
Min.: 1
Mult.: 1
: 2 500

THS7316 3 Channel 5.5 V 2.85 V 18.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel