TS34119CS RLG

Taiwan Semiconductor
821-TS34119CSRLG
TS34119CS RLG

Mfr.:

Description:
Audio Amplifiers LOW POWER AUDIO AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-A
250 mW
0.6 %
SOP-8
32 Ohms
2 V
16 V
- 20 C
+ 70 C
SMD/SMT
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Gain: 80 dB
GBP - Gain Bandwidth Product: 1.5 MHz
Ib - Input Bias Current: - 100 nA
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 65 uA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: 1-Channel Mono
Part # Aliases: TS34119CS
Unit Weight: 185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542339000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9 015
Expected 15/01/2027
55 000
27 500
Expected 29/01/2027
27 500
Expected 03/06/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,329 € 3,29 €
0,294 € 7,35 €
0,255 € 25,50 €
0,237 € 59,25 €
0,226 € 113,00 €
0,217 € 217,00 €
Full Reel (Order in multiples of 2500)
0,207 € 517,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.