MM20-33366-000

Knowles
721-MM20-33366-000
MM20-33366-000

Mfr.:

Description:
MEMS Microphones 71dB 1.3mm Height 0.25mm port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: MEMS Microphones
RoHS:  
MM20
- 55 dB
70.5 dBA
5.1 kOhms
38 uA
900 mV
- 17 C
+ 63 C
Bottom
3.35 mm
2.5 mm
1.3 mm
Tray
Brand: Knowles
Dimensions: 3.35 mm x 2.5 mm x 1.3 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 100
Subcategory: Microphones
Supply Voltage - Max: 1.3 V
Supply Voltage - Min: 900 mV
Termination Style: SMD/SMT
Type: MEMS Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518100090
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 305

Stock:
305
Can Dispatch Immediately
On Order:
700
Expected 14/08/2026
600
Expected 21/08/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,85 € 8,85 €
6,80 € 68,00 €
6,16 € 154,00 €
5,72 € 286,00 €
5,31 € 531,00 €
4,95 € 1 485,00 €
4,64 € 2 320,00 €
4,52 € 4 520,00 €