Audio Amplifiers

Results: 1 082
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging

Texas Instruments Audio Amplifiers 1.25-W Mono Fully Di ff ClassAB Aud Amp A 595-TPA6203A1DGNR 6 179In Stock
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 1.25 W 0.08 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6203A1 Tube

Texas Instruments Audio Amplifiers 150W St/300W Mono HD Dig-In Pwr Stage A A 595-TAS5614LADDV 1 694In Stock
Min.: 1
Mult.: 1
: 2 000

Class-D 150 W, 300 W 0.03 % HTSSOP-44 2 Ohms, 4 Ohms 12 V 38 V 0 C + 125 C SMD/SMT TAS5614LA Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 1.4W Class D Audio P ower Amp 12 911In Stock
Min.: 1
Mult.: 1
: 2 500

Class-D 1.4 W 0.2 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2005D1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio Amp A A 595-TPA2006D1DRBR 6 440In Stock
Min.: 1
Mult.: 1
: 250

1-Channel Mono Class-D 1.45 W 0.19 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2006D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Med Power Filte r-Free Class-D A 59 A 595-TPA3007D1PW 1 826In Stock
Min.: 1
Mult.: 1
: 2 000

1-Channel Mono Class-D 6.5 W 0.19 % TSSOP-24 8 Ohms 8 V 18 V - 40 C + 85 C SMD/SMT TPA3007D1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 25W Filter-Free Mono Class-D Aud Amp A 5 A 595-TPA3112D1PWPR 951In Stock
Min.: 1
Mult.: 1

Class-D 25 W 0.05 % HTSSOP-28 8 Ohms - 300 mV 30 V - 40 C + 85 C SMD/SMT TPA3112D1 Tube

Texas Instruments Audio Amplifiers 6W Stereo Class-D Au dio Power Amp A 595 A 595-TPA3113D2PWP 1 640In Stock
Min.: 1
Mult.: 1
: 2 000

Class-D 6 W 0.07 % HTSSOP-28 8 Ohms 8 V 26 V - 40 C + 85 C SMD/SMT TPA3113D2 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 30-W stereo 60-W mo no 4.5- to 26-V an A A 595-TPA3128D2DAPR 941In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-D 30 W 0.1 % HTSSOP-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3128D2 Tube

Texas Instruments Audio Amplifiers 6-W stereo 12-W mon o 4.5- to 14.4-V a A A 595-TPA3137D2PWP 1 982In Stock
Min.: 1
Mult.: 1
: 2 000

Class-D 6 W 0.06 % HTSSOP-28 2 Ohms 4.5 V 14.4 V - 40 C + 85 C SMD/SMT TPA3137D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Stereo Class-AB w/St er Hdphn Drive 540In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-AB 2 W 0.8 % PDIP-20 4 Ohms 4 V 5.5 V - 40 C + 85 C Through Hole TPA6021A4 Tube
Texas Instruments Audio Amplifiers Stereo 11W Audio Pwr Amp R 595-TPA3110D2 R 595-TPA3110D2PWPR 1 508In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

Class-AB 11 W 0.08 % TO-263-9 4 Ohms 9 V 32 V - 20 C + 80 C SMD/SMT LM4755 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Dual High-Speed Aud Op Amp A 595-LM833DG A 595-LM833DGKT 5 525In Stock
Min.: 1
Mult.: 1
: 2 500

0.002 % VSSOP-8 5 V 18 V - 40 C + 85 C SMD/SMT LM833 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers SoundPlus Low-Power Low-Noise High-Pe A A 595-OPA1692IDR 2 128In Stock
Min.: 1
Mult.: 1

Rail-to-Rail Other - 127 dB SOIC-8 2 kOhms 3.5 V 36 V - 40 C + 125 C SMD/SMT OPA1692 Tube
Texas Instruments Audio Amplifiers Automotive 75-W 2- M Hz 4-ch 4.5- to 2 A A 595-TAS6424QDKQQ1 529In Stock
Min.: 1
Mult.: 1
: 1 000

Class-D 75 W 0.02 % HSSOP-56 4 Ohms 4.5 V 26.4 V - 40 C + 125 C SMD/SMT TAS6424 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Hi-Fi Stereo Headpho ne A 595-TPA152D A A 595-TPA152D 2 099In Stock
Min.: 1
Mult.: 1
: 2 500

2-Channel Stereo Class-AB 75 mW 0.005 % SOIC-8 32 Ohms 4.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA152 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 70-W stereo 140-W m ono 12- to 38-V sup A 595-TPA3250D2DDW 1 637In Stock
Min.: 1
Mult.: 1
: 2 000

Class-D 70 W, 130 W 0.005 % HTSSOP-44 12 V 36 V 0 C + 70 C SMD/SMT TPA3250 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Hi-Perf 40W Audio pw r Amp 552In Stock
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 40 W 0.06 % TO-220 8 Ohms 20 V 60 V - 20 C + 85 C Through Hole LM2876 Tube
Texas Instruments Audio Amplifiers 105-mW stereo anal o g input headphone a A 926-LM4811MM/NOPB 3 392In Stock
Min.: 1
Mult.: 1
: 3 500

Class-AB 105 mW 0.3 % MSOP-10 16 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4811 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 2-W mono analog inp ut Class-AB audio am A 926-LM4990MM/NOPB 4 218In Stock
Min.: 1
Mult.: 1
: 3 500

Class-AB 2 W 0.2 % VSSOP-8 4 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT LM4990 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers High Current Low Dis tortion Amp A 926-L A 926-LME49726MYX/NOPB 6 889In Stock
Min.: 1
Mult.: 1
: 1 000

Rail-to-Rail 0.00008 % MSOP-PowerPad-8 2.5 V 5.5 V - 40 C + 85 C SMD/SMT LME49726 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers DirectPath 2Vrms Lin e Driver A 595-DRV6 A 595-DRV632PWR 7 341In Stock
Min.: 1
Mult.: 1

0.01 % TSSOP-14 600 Ohms 3 V 3.6 V - 40 C + 85 C SMD/SMT DRV632 Tube

Texas Instruments Audio Amplifiers 6.1W mono digital in put Class-D speaker A 595-TAS2110RPPT 1 070In Stock
Min.: 1
Mult.: 1
: 3 000

Class-D 6.1 W 0.01 % 4 Ohms 1.65 V 1.95 V - 40 C + 85 C SMD/SMT TAS2110 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Automotive 28-W 4- c h 6- to 24-V analo 822In Stock
Min.: 1
Mult.: 1
: 1 000

Class-D 150 W 0.02 % HTQFP-64 2 Ohms 6 V 24 V - 40 C + 105 C SMD/SMT TAS5414C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 300-W stereo 600-W m ono 12- to 62-V su A 595-TAS5634DDVR 139In Stock
Min.: 1
Mult.: 1

Mono, Stereo Class-D 300 W, 600 W 0.025 % HTSSOP-44 3 Ohms, 6 Ohms 10.8 V 13.2 V 0 C + 70 C SMD/SMT TAS5634 Tube

Texas Instruments Audio Amplifiers 10-W stereo 20-W mo no 8- to 16.5-V di A A 595-TAS5733LDCA 1 173In Stock
Min.: 1
Mult.: 1
: 2 000

2-Channel Stereo Class-D 10 W 0.3 % HTSSOP-48 8 Ohms 3 V 3.6 V 0 C + 85 C SMD/SMT TAS5733L Reel, Cut Tape, MouseReel