Analog Devices Audio DSPs

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Analog Devices Audio DSPs SigmaDSP 150MHz Audio Processor 188In Stock
Min.: 1
Mult.: 1
: 2 000

SPI LFCSP-72 ADAU1450 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 117In Stock
Min.: 1
Mult.: 1

294.912 MHz 10 bit LFCSP-72 1.14 V 3.63 V ADAU1462 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 47In Stock
Min.: 1
Mult.: 1

294.912 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1463 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 1In Stock
Min.: 1
Mult.: 1
: 2 000

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 0 C + 70 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs SigmaDSP Multichannel 28-Bit Audio Processor Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

16 Channel 3.072 MHz 28 bit Serial, 4-Wire, SPI LQFP-48 2.5 V 2.5 V AD1940 - 40 C + 105 C 163 mA Reel SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with On-Board Converters Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3 Channel 12.288 MHz 24 bit SPI LQFP-48 5 V 5 V AD1954 - 40 C + 105 C 80 mA Reel SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

172 MHz SPI TQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1442 - 40 C + 105 C Reel SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

172 MHz SPI LQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1446 - 40 C + 105 C Reel SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

2 Channel 24 bit LQFP-48 3.3 V 3.3 V ADAU1702 0 C + 70 C Reel SMD/SMT
Analog Devices Audio DSPs Up to 1GHz Dual-SHARC+ DSP with 2x 640KB L1, 2048KB Shared L2 SRAM, 400-Ball FCBGA Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

4 Channel 1 GHz CAN, GPIO, I2C, SPI BGA-400 950 mV 3.47 V - 40 C + 125 C 2.37 A Tray SMD/SMT
Analog Devices Audio DSPs 150 MHz 32bit SigmaDSP Audio Processor Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 75 mA Reel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

48 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 1.26 V ADAU1462 - 40 C + 105 C 233 mA Reel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

48 Channel 294.912 MHz 10 bit SPI LFCSP-88 1.14 V 1.26 V ADAU1463 - 40 C + 105 C 233 mA Reel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

48 Channel 294.912 MHz 10 bit SPI LFCSP-88 1.14 V 1.26 V ADAU1463 - 40 C + 105 C 233 mA Reel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

48 Channel 294.912 MHz 10 bit SPI LFCSP-88 1.14 V 1.26 V ADAU1467 - 40 C + 105 C 233 mA Reel SMD/SMT AEC-Q100