Microphone Preamplifiers

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels THD plus Noise Package/Case Supply Voltage - Max Supply Voltage - Min Maximum Input Resistance CMRR - Common Mode Rejection Ratio Mounting Style Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 2 526In Stock
Min.: 1
Mult.: 1
: 750

1 Channel SOIC-8 114 dB SMD/SMT 80 uV 1.5 uA - 40 C + 85 C AD797 Reel, Cut Tape, MouseReel
Texas Instruments Microphone Preamplifiers 0dB & 10dB-65dB in 1 dB steps A 595-PGA2 A 595-PGA2500IDB 919In Stock
Min.: 1
Mult.: 1
: 1 000

0.0002 % SSOP-28 5.25 V 5.25 V SMD/SMT - 40 C + 85 C PGA2500 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Low-Cost, Micropower, SC70/SOT23-8, Micr 3 817In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel SOT-23-8 5.5 V 2.4 V 80 dB SMD/SMT 5 mV 100 nA - 40 C + 85 C MAX4467 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Microphone Preamplifiers Differential Microphone Preamplifiers wi 4 201In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 0.04 % TDFN-8 5.5 V 2.4 V 100 kOhms 70 dB SMD/SMT 100 uV - 40 C + 85 C MAX4061 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/VAR COMPRESS 1 875In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel SOIC-14 5.5 V 4.5 V 180 kOhms SMD/SMT - 40 C + 85 C SSM2166 Reel, Cut Tape, MouseReel
Texas Instruments Microphone Preamplifiers Analog input microph one preamplifier fo A 926-LMV1032UPX06NOPB 1 089In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 0.11 % DSBGA-4 5 V 1.7 V SMD/SMT - 40 C + 85 C LMV1032 Reel, Cut Tape, MouseReel
Texas Instruments Microphone Preamplifiers Analog input microph one preamplifier fo 2 465In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 0.13 % DSBGA-4 5 V 2 V SMD/SMT - 40 C + 85 C LMV1012 Reel, Cut Tape, MouseReel
Texas Instruments Microphone Preamplifiers Dual Input Far Field Noise Supp Mic Amp A 595-T320AIC3256IYZFR 563In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 0.1 % DSBGA-25 5.5 V 2.7 V 142 kOhms 60 dB SMD/SMT - 40 C + 85 C LMV1091 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Differential Microphone Preamplifiers wi 1 189In Stock
Min.: 1
Mult.: 1

2 Channel USOP-10 5.5 V 2.4 V 70 dB SMD/SMT 100 uV - 40 C + 85 C MAX4062 Tube
Analog Devices / Maxim Integrated Microphone Preamplifiers Low-Cost, Micropower, SC70/SOT23-8, Micr 2 173In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel SOT-23-8 5.5 V 2.4 V 80 dB SMD/SMT 5 mV 100 nA - 40 C + 85 C MAX4469 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 1 010In Stock
Min.: 1
Mult.: 1
Max.: 100

1 Channel 0.0001 % PDIP-8 18 V 5 V 100 MOhms 114 dB Through Hole 25 uV 1.5 uA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 8 065In Stock
Min.: 1
Mult.: 1
Max.: 784

1 Channel 0.0001 % SOIC-8 18 V 5 V 100 MOhms 114 dB SMD/SMT 25 uV 1.5 uA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 2 577In Stock
Min.: 1
Mult.: 1
Max.: 750
: 750

1 Channel SOIC-8 120 dB SMD/SMT 40 uV 900 nA - 40 C + 85 C AD797 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 4 899In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 0.0035 % SOIC-8 74 dB SMD/SMT 50 uV 3 uA - 40 C + 85 C SSM2019 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 368In Stock
686Expected 09/10/2026
Min.: 1
Mult.: 1

1 Channel 0.0001 % SOIC-8 18 V 5 V 100 MOhms 120 dB SMD/SMT 10 uV 900 nA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 819In Stock
Min.: 1
Mult.: 1
Max.: 100

1 Channel 0.017 % PDIP-8 18 V 5 V 110 dB Through Hole 50 uV 10 uA - 40 C + 85 C SSM2019 Tube
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 567In Stock
Min.: 1
Mult.: 1

1 Channel 0.017 % SOIC-8 18 V 5 V 110 dB SMD/SMT 50 uV 10 uA - 40 C + 85 C SSM2019 Tube
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/VAR COMPRESS 2 094In Stock
Min.: 1
Mult.: 1
Max.: 224

1 Channel 0.25 % SOIC-14 5.5 V 4.5 V 180 kOhms SMD/SMT - 40 C + 85 C SSM2166 Tube
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/18dB FIXED GAIN 1 438In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 000

0.2 % MSOP-10 5.5 V 2.5 V SMD/SMT - 40 C + 85 C SSM2167 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/18dB FIXED GAIN 2 327In Stock
Min.: 1
Mult.: 1
: 3 000

0.2 % MSOP-10 5.5 V 2.5 V SMD/SMT - 40 C + 85 C SSM2167 Reel, Cut Tape, MouseReel
Texas Instruments Microphone Preamplifiers Lo-Noise Lo- Distort ion G=2000 A 595-IN A 595-INA166UA 2 487In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel SOIC-14 36 V 36 V 60 MOhms 100 dB SMD/SMT 250 uV 12 uA - 55 C + 125 C INA166 Reel, Cut Tape, MouseReel
Texas Instruments Microphone Preamplifiers GainRange:0dBand A 5 95-PGA2500IDBR A 59 A 595-PGA2500IDBR 100In Stock
Min.: 1
Mult.: 1

0.0002 % SSOP-28 5.25 V 4.75 V 9.2 kOhms SMD/SMT - 40 C + 85 C PGA2500 Tube
Analog Devices / Maxim Integrated Microphone Preamplifiers Differential Microphone Preamplifiers wi 3 494In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel USOP-10 5.5 V 2.4 V 70 dB SMD/SMT 100 uV - 40 C + 85 C MAX4062 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Low-Cost, Micropower, SC70/SOT23-8, Micr 4 760In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel SC-70-5 5.5 V 2.4 V 80 dB SMD/SMT 5 mV 100 nA - 40 C + 85 C MAX4465 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Low-Cost, Micropower, SC70/SOT23-8, Micr 3 897In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

1 Channel SC-70-5 5.5 V 2.4 V 80 dB SMD/SMT 5 mV 100 nA - 40 C + 85 C MAX4466 Reel, Cut Tape, MouseReel