SiT92216AI-Y

SiTime
788-SIT92216AI-Y
SiT92216AI-Y

Mfr.:

Description:
Clock Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Clock Buffer
RoHS:  
5 Output
250 MHz, 700 MHz, 2100 MHz
2.5 ns, 897 ps, 931 ps, 944 ps
HCSL, HI-Z, LVCMOS, LVDS, LVPECL
QFN-32
HCSL, OSC, LVCMOS, LVDS, LVPECL, SSTL
2.1 GHz
2.375 V
3.45 V
- 40 C
+ 85 C
Brand: SiTime
Duty Cycle - Max: 55 %, 60 %
Mounting Style: SMD/SMT
Operating Supply Current: 11.4 mA, 16.5 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Type: Ultra Low-Jitter Fan-Out Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiT92 Ultra Low Jitter Buffers

SiTime SiT92 Ultra-Low Jitter Buffers is a portfolio of high-performance clock buffers featuring up to 2.1GHz output frequency. The SiTime SiT92 features ultra-low output-to-output jitter, low additive jitter, minimal propagation delay, and broad voltage compatibility. Additionally, the portfolio introduced an automotive-grade, AEC-Q100-qualified fanout clock buffer with a low additive phase jitter of 50fs RMS. This model supports a glitch-free output enable function, reducing the risk of incorrect output clock cycles during activation or deactivation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,58 € 2,58 €
2,23 € 22,30 €
2,14 € 53,50 €
2,04 € 204,00 €
1,99 € 497,50 €
1,97 € 985,00 €
Full Reel (Order in multiples of 1000)
1,36 € 1 360,00 €
1,29 € 2 580,00 €
1,25 € 6 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.