TDEL3G51000DRLR

Texas Instruments
595-TDEL3G51000DRLR
TDEL3G51000DRLR

Mfr.:

Description:
Delay Lines/Timing Elements 3ch falling-edge tri ggered delay generat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Delay Lines/Timing Elements
RoHS:  
Falling Edge Delay
3 Circuit
SOT-5X3-8
5.5 V
1.65 V
TDEL3G510
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 20 mA
Low Level Output Current: 20 mA
Product: Delay Lines
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDEL3G510 Triple Falling Edge Delay Elements

Texas Instruments TDEL3G510 Triple Falling Edge Delay Elements contain three independent fixed-time delay blocks for digital timing applications. Each channel delays the falling edge of an input signal by a preset amount while allowing rising edges to pass through with minimal delay.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 000
Expected 14/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,537 € 5,37 €
0,482 € 12,05 €
0,421 € 42,10 €
0,391 € 97,75 €
0,38 € 190,00 €
Full Reel (Order in multiples of 3000)
0,323 € 969,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.