ENC424J600-I/ML

Microchip Technology
579-ENC424J600-I/ML
ENC424J600-I/ML

Mfr.:

Description:
Ethernet ICs 10/100 Base-T Stand alone Ethernet Ctrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-44
Ethernet Controllers
10/100BASE-T
1 Transceiver
10 Mb/s, 100 Mb/s
MII, MIIM,Parallel, SPI
3.3 V
- 40 C
+ 85 C
ENC424J600
Tube
Brand: Microchip Technology
Duplex: Full Duplex, Half Duplex
Product Type: Ethernet ICs
Factory Pack Quantity: 45
Subcategory: Communication & Networking ICs
Supply Current - Max: 117 mA
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ENC624J600 ENC Ethernet Controller

Microchip Technology ENC624J600 ENC Ethernet Controller is a low-cost stand-alone 10/100 Base-T Ethernet interface controller with integrated MAC and PHY, hardware cryptographic security engines, and a factory preprogrammed unique MAC address. A 24Kbyte on-chip RAM buffer is available for TX and RX operations. The Microchip ENC624J600 is offered with an industry standard Serial Peripheral Interface (SPI) or a flexible parallel interface. This device is designed to serve as an Ethernet network interface for any microcontroller equipped with SPI or a standard parallel port. The Microchip ENC624J600 Controller enables designers to create secured network- and Internet-connected embedded applications with minimized board space, cost, and complexity.

In Stock: 3 806

Stock:
3 806 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,53 € 4,53 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,58 €
Min:
1

Similar Product

Microchip Technology ENC424J600T-I/ML
Microchip Technology
Ethernet ICs 10/100 Base-T Stand alone Ethernet Ctrlr