LAN8872T-I/PUA

Microchip Technology
579-LAN8872T-I/PUA
LAN8872T-I/PUA

Mfr.:

Description:
Ethernet ICs 1000BASE-T1 SGMII PHY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
VQFN-48
Ethernet Transceivers
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Operating Supply Voltage: 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN887x 100/1000BASE-T1 Ethernet Transceivers

Microchip Technology LAN887x 1000Base-T1 Ethernet Transceivers offer a compact, cost-effective, single-port Ethernet transceiver solution for 100BASE-T1 and 1000BASE-T1. Microchip Technology LAN887x transceivers are compliant with IEEE 802.3bw-2015 and IEEE 802.3bp-2016 standards. The devices support cable lengths exceeding 15 meters for Type A and 40 meters for Type B, surpassing the IEEE 802.3bp requirements. Available in industrial (-40°C to +85°C) and AEC-Q100 Automotive Grade 2 (-40°C to +105°C) versions, the transceivers are ideal for applications like industrial automation, IoT, ADAS, infotainment, telematics, and in-vehicle backbones.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,27 € 3,27 €
Full Reel (Order in multiples of 1000)
3,27 € 3 270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,27 €
Min:
1